STMicroelectronics MDmesh M2 N-Channel MOSFET, 18 A, 650 V Enhancement, 3-Pin TO-220 STF24N60M2
- RS Stock No.:
- 783-2924
- Mfr. Part No.:
- STF24N60M2
- Manufacturer:
- STMicroelectronics
Subtotal (1 pack of 5 units)*
€8.11
(exc. VAT)
€9.98
(inc. VAT)
Temporarily out of stock
- 840 unit(s) shipping from 06 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | €1.622 | €8.11 |
*price indicative
- RS Stock No.:
- 783-2924
- Mfr. Part No.:
- STF24N60M2
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 18A | |
| Maximum Drain Source Voltage Vds | 650V | |
| Series | MDmesh M2 | |
| Package Type | TO-220 | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 190mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | 1.6V | |
| Maximum Gate Source Voltage Vgs | -25V, +25V | |
| Maximum Power Dissipation Pd | 30W | |
| Typical Gate Charge Qg @ Vgs | 29nC | |
| Maximum Operating Temperature | 150°C | |
| Height | 16.4mm | |
| Width | 4.6mm | |
| Standards/Approvals | No | |
| Length | 10.4mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 18A | ||
Maximum Drain Source Voltage Vds 650V | ||
Series MDmesh M2 | ||
Package Type TO-220 | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 190mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf 1.6V | ||
Maximum Gate Source Voltage Vgs -25V, +25V | ||
Maximum Power Dissipation Pd 30W | ||
Typical Gate Charge Qg @ Vgs 29nC | ||
Maximum Operating Temperature 150°C | ||
Height 16.4mm | ||
Width 4.6mm | ||
Standards/Approvals No | ||
Length 10.4mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
N-channel MDmesh™ M2 Series, STMicroelectronics
A range of high-voltage power MOSFETs from STMicroelecronics. With their low gate charge and excellent output capacitance characteristics, the MDmesh M2 series are perfect for use in resonant-type switching supplies (LLC converters).
MOSFET Transistors, STMicroelectronics
Related links
- STMicroelectronics MDmesh M2 N-Channel MOSFET 650 V Enhancement, 3-Pin TO-220 STF24N60M2
- STMicroelectronics MDmesh M2 N-Channel MOSFET 650 V Enhancement, 3-Pin TO-247 STW24N60M2
- STMicroelectronics MDmesh M2 N-Channel MOSFET 650 V Enhancement, 3-Pin TO-220 STP5N60M2
- STMicroelectronics MDmesh M2 N-Channel MOSFET 650 V Enhancement, 3-Pin TO-220 STP28N60M2
- STMicroelectronics MDmesh M2 N-Channel MOSFET 650 V Enhancement, 3-Pin TO-220 STP18N60M2
- STMicroelectronics MDmesh M2 N-Channel MOSFET 650 V Enhancement, 3-Pin TO-220 STF10N60M2
- STMicroelectronics MDmesh M2 N-Channel MOSFET 650 V Enhancement, 3-Pin TO-220 STP10N60M2
- STMicroelectronics MDmesh M2 N-Channel MOSFET 650 V Enhancement, 3-Pin TO-252 STD6N60M2
