STMicroelectronics MDmesh K5, SuperMESH5 N-Channel MOSFET, 2 A, 950 V Enhancement, 3-Pin TO-252 STD2N95K5
- RS Stock No.:
- 829-7075
- Mfr. Part No.:
- STD2N95K5
- Manufacturer:
- STMicroelectronics
Add 50 more to save 18%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€8.82
(exc. VAT)
€10.85
(inc. VAT)
- Shipping from 19 March 2027
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | €1.764 | €8.82 | - |
| 50 - 245 | €1.436 | €7.18 | 18% |
| 250 - 495 | €1.094 | €5.47 | 37% |
| 500 + | €0.97 | €4.85 | 45% |
*price indicative
- RS Stock No.:
- 829-7075
- Mfr. Part No.:
- STD2N95K5
- Manufacturer:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 2A | |
| Maximum Drain Source Voltage Vds | 950V | |
| Package Type | TO-252 | |
| Series | MDmesh K5, SuperMESH5 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 5Ω | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 10nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 45W | |
| Maximum Gate Source Voltage Vgs | 30V | |
| Forward Voltage Vf | 1.5V | |
| Maximum Operating Temperature | 150°C | |
| Length | 6.6mm | |
| Height | 2.4mm | |
| Width | 6.2mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 2A | ||
Maximum Drain Source Voltage Vds 950V | ||
Package Type TO-252 | ||
Series MDmesh K5, SuperMESH5 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 5Ω | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 10nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 45W | ||
Maximum Gate Source Voltage Vgs 30V | ||
Forward Voltage Vf 1.5V | ||
Maximum Operating Temperature 150°C | ||
Length 6.6mm | ||
Height 2.4mm | ||
Width 6.2mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
N-channel MDmesh™ K5 series, SuperMESH5™, STMicroelectronics
MOSFET Transistors, STMicroelectronics
Related links
- STMicroelectronics MDmesh K5 2 A 3-Pin TO-252 STD2N95K5
- STMicroelectronics MDmesh K5 8 A 3-Pin TO-220 STP10N95K5
- STMicroelectronics MDmesh K5 12 A 3-Pin TO-220 STP15N95K5
- STMicroelectronics MDmesh K5 2 A 3-Pin TO-220 STF2N80K5
- STMicroelectronics MDmesh K5 2 A 3-Pin TO-220 STP2N80K5
- STMicroelectronics MDmesh K5 3 A 3-Pin TO-220 STF4N80K5
- STMicroelectronics MDmesh K5 3 A 3-Pin TO-220 STP4N80K5
- STMicroelectronics MDmesh K5 6 A 3-Pin TO-220 STP7N80K5
