STMicroelectronics MDmesh K5, SuperMESH5 N-Channel MOSFET, 8 A, 950 V Enhancement, 3-Pin TO-220 STP10N95K5

Get a bulk buy discount

Add 20 more to save 3%

View bulk pricing options

Subtotal (1 pack of 2 units)*

€5.39

(exc. VAT)

€6.63

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 910 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
2 - 18€2.695€5.39-
20 - 98€2.605€5.213%
100 - 198€2.525€5.056%
200 +€2.19€4.3818%

*price indicative

Packaging Options:
RS Stock No.:
829-1440
Mfr. Part No.:
STP10N95K5
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

8A

Maximum Drain Source Voltage Vds

950V

Package Type

TO-220

Series

MDmesh K5, SuperMESH5

Mount Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance Rds

800mΩ

Channel Mode

Enhancement

Maximum Gate Source Voltage Vgs

-30V, +30V

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

130W

Typical Gate Charge Qg @ Vgs

22nC

Forward Voltage Vf

1.5V

Maximum Operating Temperature

150°C

Width

4.6mm

Height

15.75mm

Standards/Approvals

No

Length

10.4mm

Automotive Standard

No

N-channel MDmesh™ K5 series, SuperMESH5™, STMicroelectronics


MOSFET Transistors, STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy