Infineon OptiMOS™ N-Channel MOSFET, 30 A, 30 V, 3-Pin DPAK IPD30N03S2L10ATMA1

Unavailable
RS will no longer stock this product.
RS Stock No.:
857-4587
Mfr. Part No.:
IPD30N03S2L10ATMA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

30 A

Maximum Drain Source Voltage

30 V

Package Type

DPAK (TO-252)

Series

OptiMOS™

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

10 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2V

Minimum Gate Threshold Voltage

1.2V

Maximum Power Dissipation

100 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Number of Elements per Chip

1

Width

6.22mm

Transistor Material

Si

Maximum Operating Temperature

+175 °C

Length

6.73mm

Typical Gate Charge @ Vgs

31 nC @ 10 V

Height

2.41mm

Minimum Operating Temperature

-55 °C

RoHS Status: Exempt

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy