Infineon HEXFET N-Channel MOSFET, 56 A, 30 V, 3-Pin DPAK IRFR3707ZTRPBF

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
827-4057
Mfr. Part No.:
IRFR3707ZTRPBF
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

56 A

Maximum Drain Source Voltage

30 V

Package Type

DPAK (TO-252)

Series

HEXFET

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

12.5 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2.25V

Minimum Gate Threshold Voltage

1.35V

Maximum Power Dissipation

50 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Transistor Material

Si

Maximum Operating Temperature

+175 °C

Number of Elements per Chip

1

Typical Gate Charge @ Vgs

9.6 nC @ 4.5 V

Length

6.73mm

Width

6.22mm

Minimum Operating Temperature

-55 °C

Height

2.39mm

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy