Infineon OptiMOS™-T N-Channel MOSFET, 50 A, 100 V, 3-Pin I2PAK IPI50N10S3L16AKSA1

Unavailable
RS will no longer stock this product.
RS Stock No.:
857-4685
Mfr. Part No.:
IPI50N10S3L16AKSA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

50 A

Maximum Drain Source Voltage

100 V

Package Type

I2PAK (TO-262)

Series

OptiMOS™-T

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

29 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2.4V

Minimum Gate Threshold Voltage

1.2V

Maximum Power Dissipation

100 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Length

10mm

Number of Elements per Chip

1

Transistor Material

Si

Width

4.4mm

Typical Gate Charge @ Vgs

49 nC @ 10 V

Maximum Operating Temperature

+175 °C

Height

9.25mm

Minimum Operating Temperature

-55 °C

RoHS Status: Not Applicable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy