Infineon CoolMOS™ C6 N-Channel MOSFET, 10.6 A, 700 V, 3-Pin I2PAK IPI65R380C6XKSA1

Unavailable
RS will no longer stock this product.
RS Stock No.:
857-6722
Mfr. Part No.:
IPI65R380C6XKSA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

10.6 A

Maximum Drain Source Voltage

700 V

Series

CoolMOS™ C6

Package Type

I2PAK (TO-262)

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

380 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

3.5V

Minimum Gate Threshold Voltage

2.5V

Maximum Power Dissipation

83 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-30 V, +30 V

Maximum Operating Temperature

+150 °C

Transistor Material

Si

Length

10.36mm

Number of Elements per Chip

1

Typical Gate Charge @ Vgs

39 nC @ 10 V

Width

4.57mm

Height

9.45mm

Minimum Operating Temperature

-55 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy