Microchip N-Channel MOSFET, 190 mA, 240 V Enhancement, 3-Pin TO-92 VN2410L-G

Get a bulk buy discount

Add 30 more to save €1.59

View bulk pricing options

Subtotal (1 pack of 10 units)*

€10.45

(exc. VAT)

€12.85

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 50 unit(s) ready to ship from another location
  • Plus 420 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 20€1.045€10.45-
30 - 90€0.992€9.92€1.59
100 +€0.907€9.07€13.80

*price indicative

Packaging Options:
RS Stock No.:
861-0670
Mfr. Part No.:
VN2410L-G
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

190mA

Maximum Drain Source Voltage Vds

240V

Package Type

TO-92

Mount Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance Rds

10Ω

Channel Mode

Enhancement

Maximum Gate Source Voltage Vgs

-20V, +20V

Forward Voltage Vf

1.2V

Maximum Power Dissipation Pd

1W

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

Length

5.2mm

Standards/Approvals

No

Width

4.19mm

Height

5.33mm

Automotive Standard

No

Supertex N-Channel Enhancement Mode MOSFET Transistors


The Supertex range of N-channel enhancement-mode (normally-off) DMOS FET transistors from Microchip are suited to a wide range of switching and amplifying applications requiring a low threshold voltage, high breakdown voltage, high input impedance, low input capacitance and fast switching speeds.

MOSFET Transistors, Microchip


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy