onsemi PowerTrench N-Channel MOSFET, 45 A, 150 V Enhancement, 8-Pin WDFN FDMS86255
- RS Stock No.:
- 864-8473
- Mfr. Part No.:
- FDMS86255
- Manufacturer:
- onsemi
Add 50 more to save 13%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€29.23
(exc. VAT)
€35.96
(inc. VAT)
- Plus 1,620 unit(s) shipping from 23 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | €5.846 | €29.23 | - |
| 50 - 95 | €5.04 | €25.20 | 13% |
| 100 + | €4.368 | €21.84 | 25% |
*price indicative
- RS Stock No.:
- 864-8473
- Mfr. Part No.:
- FDMS86255
- Manufacturer:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 45A | |
| Maximum Drain Source Voltage Vds | 150V | |
| Package Type | WDFN | |
| Series | PowerTrench | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 25mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Typical Gate Charge Qg @ Vgs | 45nC | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | 1.2V | |
| Maximum Power Dissipation Pd | 113W | |
| Maximum Operating Temperature | 150°C | |
| Height | 1.05mm | |
| Length | 5.1mm | |
| Standards/Approvals | No | |
| Width | 6.25mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 45A | ||
Maximum Drain Source Voltage Vds 150V | ||
Package Type WDFN | ||
Series PowerTrench | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 25mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Typical Gate Charge Qg @ Vgs 45nC | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf 1.2V | ||
Maximum Power Dissipation Pd 113W | ||
Maximum Operating Temperature 150°C | ||
Height 1.05mm | ||
Length 5.1mm | ||
Standards/Approvals No | ||
Width 6.25mm | ||
Automotive Standard No | ||
PowerTrench® N-Channel MOSFET, 20A to 59.9A, Fairchild Semiconductor
MOSFET Transistors, ON Semi
Related links
- onsemi PowerTrench N-Channel MOSFET 150 V Enhancement, 8-Pin WDFN FDMS86255
- onsemi PowerTrench N-Channel MOSFET 150 V Enhancement, 8-Pin WDFN
- onsemi PowerTrench N-Channel MOSFET 150 V Enhancement, 8-Pin WDFN FDMS86252L
- onsemi PowerTrench N-Channel MOSFET 150 V Enhancement, 8-Pin WDFN FDMS86200
- onsemi PowerTrench N-Channel MOSFET 150 V Enhancement, 8-Pin WDFN FDMS86200DC
- onsemi PowerTrench N-Channel MOSFET 100 V Enhancement, 8-Pin WDFN
- onsemi PowerTrench N-Channel MOSFET 80 V Enhancement, 8-Pin WDFN
- onsemi PowerTrench N-Channel MOSFET 120 V Enhancement, 8-Pin WDFN FDMS86202
