STMicroelectronics STripFET Type P-Channel MOSFET, 60 A, 40 V Enhancement, 8-Pin PowerFLAT STL60P4LLF6
- RS Stock No.:
- 876-5689
- Mfr. Part No.:
- STL60P4LLF6
- Manufacturer:
- STMicroelectronics
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€12.60
(exc. VAT)
€15.50
(inc. VAT)
Temporarily out of stock
- 2,960 unit(s) shipping from 17 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 90 | €1.26 | €12.60 |
| 100 - 490 | €0.845 | €8.45 |
| 500 - 990 | €0.672 | €6.72 |
| 1000 - 2990 | €0.634 | €6.34 |
| 3000 + | €0.613 | €6.13 |
*price indicative
- RS Stock No.:
- 876-5689
- Mfr. Part No.:
- STL60P4LLF6
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | MOSFET | |
| Channel Type | Type P | |
| Maximum Continuous Drain Current Id | 60A | |
| Maximum Drain Source Voltage Vds | 40V | |
| Series | STripFET | |
| Package Type | PowerFLAT | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 19mΩ | |
| Channel Mode | Enhancement | |
| Forward Voltage Vf | 1.1V | |
| Typical Gate Charge Qg @ Vgs | 34nC | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 100W | |
| Maximum Operating Temperature | 175°C | |
| Width | 5.4mm | |
| Length | 6.35mm | |
| Standards/Approvals | No | |
| Height | 950μm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type MOSFET | ||
Channel Type Type P | ||
Maximum Continuous Drain Current Id 60A | ||
Maximum Drain Source Voltage Vds 40V | ||
Series STripFET | ||
Package Type PowerFLAT | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 19mΩ | ||
Channel Mode Enhancement | ||
Forward Voltage Vf 1.1V | ||
Typical Gate Charge Qg @ Vgs 34nC | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 100W | ||
Maximum Operating Temperature 175°C | ||
Width 5.4mm | ||
Length 6.35mm | ||
Standards/Approvals No | ||
Height 950μm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
P-Channel STripFET™ Power MOSFET, STMicroelectronics
STripFET™ MOSFETs with a wide breakdown voltage range offer ultra-low gate charge and low on-resistance.
MOSFET Transistors, STMicroelectronics
Related links
- STMicroelectronics STripFET Type P-Channel MOSFET 40 V Enhancement, 8-Pin PowerFLAT STL60P4LLF6
- STMicroelectronics STripFET Type P-Channel MOSFET 60 V Enhancement, 8-Pin PowerFLAT STL42P6LLF6
- STMicroelectronics STripFET Type P-Channel MOSFET 40 V Enhancement, 8-Pin SOIC STS10P4LLF6
- STMicroelectronics STripFET Type P-Channel MOSFET 60 V Enhancement, 4-Pin SOT-223 STN3P6F6
- STMicroelectronics STripFET Type P-Channel MOSFET 60 V Enhancement, 3-Pin TO-252 STD10P6F6
- STMicroelectronics STripFET Type P-Channel MOSFET 30 V Enhancement, 3-Pin TO-252 STD26P3LLH6
- STMicroelectronics STripFET Type P-Channel MOSFET 30 V Enhancement, 3-Pin SOT-23 STR2P3LLH6
- STMicroelectronics STripFET H7 N-Channel MOSFET 100 V Enhancement, 8-Pin PowerFLAT STL60N10F7
