Toshiba TK N-Channel MOSFET, 20 A, 600 V Enhancement, 3-Pin TO-3P TK20J60W,S1VQ(O

Temporarily out of stock
RS Stock No.:
891-2936
Mfr. Part No.:
TK20J60W,S1VQ(O
Manufacturer:
Toshiba
Find similar products by selecting one or more attributes.
Select all

Brand

Toshiba

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

20A

Maximum Drain Source Voltage Vds

600V

Package Type

TO-3P

Series

TK

Mount Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance Rds

155mΩ

Channel Mode

Enhancement

Minimum Operating Temperature

-55°C

Forward Voltage Vf

-1.7V

Maximum Gate Source Voltage Vgs

-30V, +30V

Typical Gate Charge Qg @ Vgs

48nC

Maximum Power Dissipation Pd

165W

Maximum Operating Temperature

150°C

Height

20mm

Width

4.5mm

Standards/Approvals

No

Length

15.5mm

Automotive Standard

No

COO (Country of Origin):
JP

MOSFET N-Channel, TK2x Series, Toshiba


MOSFET Transistors, Toshiba


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy