Toshiba TK N-Channel MOSFET, 20 A, 600 V Enhancement, 3-Pin TO-220 TK20A60W,S5VX(M

Subtotal (1 tube of 50 units)*

€140.50

(exc. VAT)

€173.00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Tube*
50 +€2.81€140.50

*price indicative

RS Stock No.:
168-7960
Mfr. Part No.:
TK20A60W,S5VX(M
Manufacturer:
Toshiba
Find similar products by selecting one or more attributes.
Select all

Brand

Toshiba

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

20A

Maximum Drain Source Voltage Vds

600V

Series

TK

Package Type

TO-220

Mount Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance Rds

155mΩ

Channel Mode

Enhancement

Typical Gate Charge Qg @ Vgs

48nC

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

45W

Maximum Gate Source Voltage Vgs

-30V, +30V

Forward Voltage Vf

-1.7V

Maximum Operating Temperature

150°C

Width

4.5mm

Height

15mm

Length

10mm

Standards/Approvals

No

Automotive Standard

No

COO (Country of Origin):
MY

MOSFET N-Channel, TK2x Series, Toshiba


MOSFET Transistors, Toshiba


Related links