Toshiba TK N-Channel MOSFET, 52 A, 100 V Enhancement, 3-Pin TO-220 TK22A10N1,S4X(S

Temporarily out of stock
RS Stock No.:
891-2948
Mfr. Part No.:
TK22A10N1,S4X(S
Manufacturer:
Toshiba
Find similar products by selecting one or more attributes.
Select all

Brand

Toshiba

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

52A

Maximum Drain Source Voltage Vds

100V

Package Type

TO-220

Series

TK

Mount Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance Rds

13.8mΩ

Channel Mode

Enhancement

Maximum Gate Source Voltage Vgs

-20V, +20V

Forward Voltage Vf

-1.2V

Maximum Power Dissipation Pd

30W

Typical Gate Charge Qg @ Vgs

28nC

Maximum Operating Temperature

150°C

Width

4.5mm

Standards/Approvals

No

Length

10mm

Height

15mm

Automotive Standard

No

COO (Country of Origin):
CN

MOSFET N-Channel, TK2x Series, Toshiba


MOSFET Transistors, Toshiba


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy