Infineon OptiMOS 3 N-Channel MOSFET, 120 A, 120 V Enhancement, 3-Pin TO-220 IPP041N12N3GXKSA1
- RS Stock No.:
- 897-7311
- Distrelec Article No.:
- 304-37-847
- Mfr. Part No.:
- IPP041N12N3GXKSA1
- Manufacturer:
- Infineon
Add 20 more to save €18.50
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€10.97
(exc. VAT)
€13.49
(inc. VAT)
- 210 unit(s) shipping from 20 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 18 | €5.485 | €10.97 | - |
| 20 - 98 | €4.56 | €9.12 | €18.50 |
| 100 - 198 | €3.955 | €7.91 | €153.00 |
| 200 - 498 | €3.76 | €7.52 | €345.00 |
| 500 + | €3.365 | €6.73 | €1,060.00 |
*price indicative
- RS Stock No.:
- 897-7311
- Distrelec Article No.:
- 304-37-847
- Mfr. Part No.:
- IPP041N12N3GXKSA1
- Manufacturer:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 120A | |
| Maximum Drain Source Voltage Vds | 120V | |
| Series | OptiMOS 3 | |
| Package Type | TO-220 | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 4.1mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 300W | |
| Forward Voltage Vf | 1.2V | |
| Typical Gate Charge Qg @ Vgs | 158nC | |
| Maximum Operating Temperature | 175°C | |
| Length | 10.36mm | |
| Height | 15.95mm | |
| Standards/Approvals | No | |
| Width | 4.57mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 120A | ||
Maximum Drain Source Voltage Vds 120V | ||
Series OptiMOS 3 | ||
Package Type TO-220 | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 4.1mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 300W | ||
Forward Voltage Vf 1.2V | ||
Typical Gate Charge Qg @ Vgs 158nC | ||
Maximum Operating Temperature 175°C | ||
Length 10.36mm | ||
Height 15.95mm | ||
Standards/Approvals No | ||
Width 4.57mm | ||
Automotive Standard No | ||
Infineon OptiMOS™3 Power MOSFETs, 100V and over
MOSFET Transistors, Infineon
Related links
- Infineon OptiMOS 3 N-Channel MOSFET 120 V Enhancement, 3-Pin TO-220 IPP041N12N3GXKSA1
- Infineon OptiMOS 3 N-Channel MOSFET 120 V Enhancement, 7-Pin TO-263
- Infineon OptiMOS 3 N-Channel MOSFET 120 V Enhancement, 7-Pin TO-263 IPB036N12N3GATMA1
- Infineon OptiMOS 3 N-Channel MOSFET 120 V Enhancement, 8-Pin TDSON
- Infineon OptiMOS 3 N-Channel MOSFET 120 V Enhancement, 8-Pin TDSON BSC077N12NS3GATMA1
- Infineon OptiMOS 3 N-Channel MOSFET 60 V Enhancement, 3-Pin TO-220 IPP032N06N3GXKSA1
- Infineon OptiMOS 3 N-Channel MOSFET 100 V Enhancement, 3-Pin TO-263
- Infineon OptiMOS 3 N-Channel MOSFET 75 V Enhancement, 3-Pin TO-263
