Infineon CoolMOS C7 N-Channel MOSFET, 13 A, 600 V Enhancement, 3-Pin TO-220 IPP60R180C7XKSA1
- RS Stock No.:
- 214-9095
- Mfr. Part No.:
- IPP60R180C7XKSA1
- Manufacturer:
- Infineon
Get a bulk buy discount
Add 25 more to save 23%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€17.10
(exc. VAT)
€21.05
(inc. VAT)
In Stock
- Plus 270 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 20 | €3.42 | €17.10 | - |
| 25 - 45 | €2.60 | €13.00 | 23% |
| 50 - 120 | €2.432 | €12.16 | 28% |
| 125 - 245 | €2.254 | €11.27 | 34% |
| 250 + | €2.078 | €10.39 | 39% |
*price indicative
- RS Stock No.:
- 214-9095
- Mfr. Part No.:
- IPP60R180C7XKSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 13A | |
| Maximum Drain Source Voltage Vds | 600V | |
| Package Type | TO-220 | |
| Series | CoolMOS C7 | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 180mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 68W | |
| Typical Gate Charge Qg @ Vgs | 24nC | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Forward Voltage Vf | 900mV | |
| Standards/Approvals | No | |
| Width | 4.57mm | |
| Height | 9.45mm | |
| Length | 10.36mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 13A | ||
Maximum Drain Source Voltage Vds 600V | ||
Package Type TO-220 | ||
Series CoolMOS C7 | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 180mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 68W | ||
Typical Gate Charge Qg @ Vgs 24nC | ||
Maximum Gate Source Voltage Vgs 20V | ||
Forward Voltage Vf 900mV | ||
Standards/Approvals No | ||
Width 4.57mm | ||
Height 9.45mm | ||
Length 10.36mm | ||
Automotive Standard No | ||
The Infineon CoolMOS Series is a revolutionary technology for high voltage power MOSFETs, designed according to the super junction (SJ) principle and pioneered by Infineon Technologies. CoolMOS C7 series combines the experience of the leading SJ MOSFET supplier with high class innovation. These are Suitable for hard and soft switching. Suitable for applications such as server, telecom and solar.
Qualified for industrial grade applications according to JEDEC
Suitable for hard and soft switching
Related links
- Infineon CoolMOS C7 N-Channel MOSFET 600 V Enhancement, 3-Pin TO-220 IPP60R180C7XKSA1
- Infineon CoolMOS C7 N-Channel MOSFET 600 V Enhancement, 3-Pin TO-247 IPW60R180C7XKSA1
- Infineon CoolMOS C7 N-Channel MOSFET 700 V Enhancement, 3-Pin TO-220 IPP65R190C7FKSA1
- Infineon CoolMOS C7 N-Channel MOSFET 700 V Enhancement, 3-Pin TO-247 IPW65R190C7XKSA1
- Infineon 600V CoolMOS C7 N-Channel MOSFET 600 V Enhancement, 3-Pin TO-263 IPB60R180C7ATMA1
- Infineon CoolMOS C7 N-Channel MOSFET 600 V Enhancement, 3-Pin TO-220 IPP60R040C7XKSA1
- Infineon CoolMOS C7 N-Channel MOSFET 650 V Enhancement, 3-Pin TO-220 IPA65R225C7XKSA1
- Infineon CoolMOS C7 N-Channel MOSFET 650 V Enhancement, 3-Pin TO-220 IPA65R190C7XKSA1
