onsemi N-Channel MOSFET, 378 A, 40 V, 5-Pin DFN NVMFS5C404NT1G

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
900-8823
Mfr. Part No.:
NVMFS5C404NT1G
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Channel Type

N

Maximum Continuous Drain Current

378 A

Maximum Drain Source Voltage

40 V

Package Type

DFN

Mounting Type

Surface Mount

Pin Count

5

Maximum Drain Source Resistance

700 μΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4V

Maximum Power Dissipation

200 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Maximum Operating Temperature

+175 °C

Typical Gate Charge @ Vgs

128 nC @ 10 V

Length

5.1mm

Number of Elements per Chip

1

Width

6.1mm

Transistor Material

Si

Minimum Operating Temperature

-55 °C

Height

1.95mm

Forward Diode Voltage

1.2V

COO (Country of Origin):
MY

N-Channel Power MOSFET, 40V, ON Semiconductor



MOSFET Transistors, ON Semiconductor

Related links