onsemi NTMFS5C404N Type N-Channel MOSFET, 378 A, 40 V Enhancement, 5-Pin DFN
- RS Stock No.:
- 170-3396
- Mfr. Part No.:
- NTMFS5C404NT1G
- Manufacturer:
- onsemi
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 170-3396
- Mfr. Part No.:
- NTMFS5C404NT1G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | MOSFET | |
| Channel Type | Type N | |
| Maximum Continuous Drain Current Id | 378A | |
| Maximum Drain Source Voltage Vds | 40V | |
| Package Type | DFN | |
| Series | NTMFS5C404N | |
| Mount Type | Surface | |
| Pin Count | 5 | |
| Maximum Drain Source Resistance Rds | 700Ω | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 128nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 200W | |
| Maximum Gate Source Voltage Vgs | 20 V | |
| Forward Voltage Vf | 0.76V | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Height | 1.05mm | |
| Width | 5.1 mm | |
| Length | 6.1mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type MOSFET | ||
Channel Type Type N | ||
Maximum Continuous Drain Current Id 378A | ||
Maximum Drain Source Voltage Vds 40V | ||
Package Type DFN | ||
Series NTMFS5C404N | ||
Mount Type Surface | ||
Pin Count 5 | ||
Maximum Drain Source Resistance Rds 700Ω | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 128nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 200W | ||
Maximum Gate Source Voltage Vgs 20 V | ||
Forward Voltage Vf 0.76V | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Height 1.05mm | ||
Width 5.1 mm | ||
Length 6.1mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
N-Channel Power MOSFET, 40V, ON Semiconductor
MOSFET Transistors, ON Semiconductor
Related links
- onsemi NTMFS5C404N Type N-Channel MOSFET 40 V Enhancement, 5-Pin DFN NTMFS5C404NT1G
- onsemi N-Channel MOSFET 40 V, 5-Pin DFN NVMFS5C404NT1G
- onsemi Type N-Channel MOSFET 40 V Enhancement, 5-Pin DFN
- onsemi NTMFS005N Type N-Channel MOSFET 100 V Enhancement, 5-Pin DFN
- onsemi NTMFS1D7N Type N-Channel MOSFET 30 V Enhancement, 5-Pin DFN
- onsemi NVMFS5H663NL Type N-Channel MOSFET 60 V Enhancement, 5-Pin DFN
- onsemi NTMFS6H801N Type N-Channel MOSFET 80 V Enhancement, 5-Pin DFN
- onsemi NTMFS6H800N Type N-Channel MOSFET 80 V Enhancement, 5-Pin DFN
