onsemi NVMFS5C468N N-Channel MOSFET, 35 A, 40 V Enhancement, 5-Pin DFN

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
178-4304
Mfr. Part No.:
NVMFS5C468NT1G
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

35A

Maximum Drain Source Voltage Vds

40V

Package Type

DFN

Series

NVMFS5C468N

Mount Type

Surface

Pin Count

5

Maximum Drain Source Resistance Rds

12mΩ

Channel Mode

Enhancement

Typical Gate Charge Qg @ Vgs

7.9nC

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

28W

Forward Voltage Vf

1.2V

Maximum Gate Source Voltage Vgs

20V

Maximum Operating Temperature

175°C

Width

6.1mm

Standards/Approvals

No

Length

5.1mm

Height

1.05mm

Automotive Standard

AEC-Q101

COO (Country of Origin):
MY
Automotive Power MOSFET in a 5 x 6 mm flat lead package designed for compact and efficient designs and including high thermal performance. Wettable Flank Option available for Enhanced Optical Inspection.Suitable for automotive applications.

Features

Small Footprint (5 x 6 mm)

Low RDS(on)

Low Qg and Capacitance

Wettable Flank Option

PPAP capable

Benefits

Compact Design

Minimize Conduction Losses

Minimize Driver Losses

Enhanced Optical Inspection

Applications

Reverser Battery protection

Power Switches (High Side Driver, Low Side Driver, H-Bridges etc.)

Switching Power Supplies

End Products

Solenoid Driver – ABS, Fuel Injection

Motor Control – EPS, Wipers, Fans, Seats, etc.

Load Switch – ECU, Chassis, Body

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy