onsemi PowerTrench N-Channel MOSFET, 5.5 A, 30 V Enhancement, 6-Pin SSOT FDC645N

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 20 units)*

€13.50

(exc. VAT)

€16.60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 20 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
20 - 180€0.675€13.50
200 - 480€0.582€11.64
500 - 980€0.505€10.10
1000 - 1980€0.444€8.88
2000 +€0.404€8.08

*price indicative

Packaging Options:
RS Stock No.:
903-4140
Mfr. Part No.:
FDC645N
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

5.5A

Maximum Drain Source Voltage Vds

30V

Package Type

SSOT

Series

PowerTrench

Mount Type

Surface

Pin Count

6

Maximum Drain Source Resistance Rds

48mΩ

Channel Mode

Enhancement

Forward Voltage Vf

700mV

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

1.6W

Maximum Gate Source Voltage Vgs

-12V, +12V

Typical Gate Charge Qg @ Vgs

13nC

Maximum Operating Temperature

150°C

Height

1mm

Width

1.7mm

Length

3mm

Standards/Approvals

No

Automotive Standard

No

PowerTrench® N-Channel MOSFET, up to 9.9A, Fairchild Semiconductor


MOSFET Transistors, ON Semi


ON Semi offers a substantial portfolio of MOSFET devices that includes high-voltage (>250V) and low-voltage (<250V) types. The Advanced silicon technology provides smaller die sizes, which it is incorporated into multiple industry-standard and thermally-enhanced packages.

ON Semi MOSFETs provide superior design reliability from reduced voltage spikes and overshoot, to lower junction capacitance and reverse recovery charge, to elimination of additional external components to keep systems up and running longer.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy