Infineon CoolMOS C3 N-Channel MOSFET, 4 A, 800 V Enhancement, 3-Pin TO-220

Subtotal (1 tube of 50 units)*

€50.45

(exc. VAT)

€62.05

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 50 unit(s) ready to ship from another location
  • Plus 500 unit(s) shipping from 18 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tube*
50 +€1.009€50.45

*price indicative

RS Stock No.:
911-0733
Mfr. Part No.:
SPP04N80C3XKSA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

4A

Maximum Drain Source Voltage Vds

800V

Package Type

TO-220

Series

CoolMOS C3

Mount Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance Rds

1.3Ω

Channel Mode

Enhancement

Typical Gate Charge Qg @ Vgs

23nC

Maximum Power Dissipation Pd

63W

Minimum Operating Temperature

-55°C

Maximum Gate Source Voltage Vgs

-30V, +30V

Forward Voltage Vf

1.2V

Maximum Operating Temperature

150°C

Height

15.95mm

Length

10.36mm

Standards/Approvals

No

Width

4.57mm

Automotive Standard

No

Infineon CoolMOS™C3 Power MOSFET


MOSFET Transistors, Infineon


Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy