Infineon OptiMOS N-Channel MOSFET, 88 A, 200 V Enhancement, 3-Pin TO-263
- RS Stock No.:
- 911-0831
- Mfr. Part No.:
- IPB107N20N3GATMA1
- Manufacturer:
- Infineon
Subtotal (1 reel of 1000 units)*
€4,252.00
(exc. VAT)
€5,230.00
(inc. VAT)
Temporarily out of stock
- Shipping from 23 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | €4.252 | €4,252.00 |
*price indicative
- RS Stock No.:
- 911-0831
- Mfr. Part No.:
- IPB107N20N3GATMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 88A | |
| Maximum Drain Source Voltage Vds | 200V | |
| Package Type | TO-263 | |
| Series | OptiMOS | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 11mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 65nC | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Forward Voltage Vf | 1.2V | |
| Maximum Power Dissipation Pd | 300W | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Height | 4.57mm | |
| Length | 10.31mm | |
| Standards/Approvals | No | |
| Width | 9.45mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 88A | ||
Maximum Drain Source Voltage Vds 200V | ||
Package Type TO-263 | ||
Series OptiMOS | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 11mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 65nC | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Forward Voltage Vf 1.2V | ||
Maximum Power Dissipation Pd 300W | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Height 4.57mm | ||
Length 10.31mm | ||
Standards/Approvals No | ||
Width 9.45mm | ||
Automotive Standard AEC-Q101 | ||
Infineon OptiMOS™3 Power MOSFETs, 100V and over
MOSFET Transistors, Infineon
Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.
Related links
- Infineon OptiMOS N-Channel MOSFET 200 V Enhancement, 3-Pin TO-263 IPB107N20N3GATMA1
- Infineon OptiMOS 3 N-Channel MOSFET 200 V Enhancement, 3-Pin TO-220 IPP110N20N3GXKSA1
- Infineon OptiMOS 3 N-Channel MOSFET 200 V Enhancement, 3-Pin TO-220
- Infineon ISC N-Channel MOSFET 200 V Enhancement, 8-Pin PG-TSON-8 ISC130N20NM6ATMA1
- Infineon OptiMOS N-Channel MOSFET 55 V Enhancement, 3-Pin TO-263
- Infineon OptiMOS N-Channel MOSFET 40 V Enhancement, 3-Pin TO-263
- Infineon OptiMOS N-Channel MOSFET & Diode 120 V Enhancement, 3-Pin TO-263 IPB70N12S311ATMA1
- Infineon OptiMOS N-Channel MOSFET & Diode 75 V Enhancement, 3-Pin TO-263 IPB100N08S2L07ATMA1
