Infineon SIPMOS N-Channel MOSFET, 21 mA, 600 V Depletion, 3-Pin SOT-23
- RS Stock No.:
- 911-4971
- Mfr. Part No.:
- BSS126H6327XTSA2
- Manufacturer:
- Infineon
Add 6000 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
€642.00
(exc. VAT)
€789.00
(inc. VAT)
- Shipping from 19 March 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 3000 | €0.214 | €642.00 | - |
| 6000 - 6000 | €0.209 | €627.00 | 2% |
| 9000 + | €0.204 | €612.00 | 4% |
*price indicative
- RS Stock No.:
- 911-4971
- Mfr. Part No.:
- BSS126H6327XTSA2
- Manufacturer:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 21mA | |
| Maximum Drain Source Voltage Vds | 600V | |
| Package Type | SOT-23 | |
| Series | SIPMOS | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 700Ω | |
| Channel Mode | Depletion | |
| Typical Gate Charge Qg @ Vgs | 1.4nC | |
| Forward Voltage Vf | 1.2V | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 500mW | |
| Maximum Operating Temperature | 150°C | |
| Length | 2.9mm | |
| Standards/Approvals | No | |
| Width | 1.3mm | |
| Height | 1mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 21mA | ||
Maximum Drain Source Voltage Vds 600V | ||
Package Type SOT-23 | ||
Series SIPMOS | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 700Ω | ||
Channel Mode Depletion | ||
Typical Gate Charge Qg @ Vgs 1.4nC | ||
Forward Voltage Vf 1.2V | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 500mW | ||
Maximum Operating Temperature 150°C | ||
Length 2.9mm | ||
Standards/Approvals No | ||
Width 1.3mm | ||
Height 1mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- DE
Infineon SIPMOS Series MOSFET, 600V Maximum Drain Source Voltage, 500mW Maximum Power Dissipation - BSS126H6327XTSA2
Features and Benefits:
• 700Ω maximum Rds minimises leakage control in the off state
• 21mA continuous drain current supports low-current control loops
• 1.4nC typical gate charge permits faster gate transitions
• 20V gate-source tolerance allows a wide gate drive range
• 500mW power dissipation handles modest thermal loads
Applications
• Ideal for low-current flyback or snubber networks
• Used with automotive sensors and control modules
• Can be used for switch-off elements in power supplies
• Suitable for surface-mount prototypes and compact assemblies
What package type is used for compact PCB mounting?
How does it perform across temperature extremes?
What is the diode forward characteristic for reverse conduction considerations?
What pin configuration and count should I expect when designing footprints?
Related links
- Infineon SIPMOS N-Channel MOSFET 600 V Depletion, 3-Pin SOT-23 BSS126H6327XTSA2
- Infineon SIPMOS® N-Channel MOSFET 600 V Depletion, 3-Pin SOT-23 BSS126IXTSA1
- Infineon SIPMOS N-Channel MOSFET 600 V Enhancement, 3-Pin SOT-23 BSS127H6327XTSA2
- Infineon SIPMOS N-Channel MOSFET 600 V Depletion, 4-Pin SOT-223
- Infineon SIPMOS N-Channel MOSFET 60 V Depletion, 3-Pin SOT-23 BSS159NH6327XTSA2
- Infineon SIPMOS N-Channel MOSFET 600 V Depletion, 4-Pin SOT-223 BSP135H6327XTSA1
- Infineon SIPMOS N-Channel MOSFET 600 V Enhancement, 4-Pin SOT-223 BSP125H6327XTSA1
- Infineon SIPMOS N-Channel MOSFET 200 V Depletion, 4-Pin SOT-223
