Infineon SIPMOS N-Channel MOSFET, 230 mA, 60 V Depletion, 3-Pin SOT-23 BSS159NH6327XTSA2

Get a bulk buy discount

Add 125 more to save 48%

View bulk pricing options

Subtotal (1 pack of 25 units)*

€9.33

(exc. VAT)

€11.48

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
25 - 100€0.373€9.33-
125 - 475€0.192€4.8048%
500 - 1225€0.188€4.7049%
1250 +€0.183€4.5850%

*price indicative

Packaging Options:
RS Stock No.:
753-2841
Distrelec Article No.:
304-45-304
Mfr. Part No.:
BSS159NH6327XTSA2
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

230mA

Maximum Drain Source Voltage Vds

60V

Series

SIPMOS

Package Type

SOT-23

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

8Ω

Channel Mode

Depletion

Typical Gate Charge Qg @ Vgs

1.4nC

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

360mW

Forward Voltage Vf

1.2V

Maximum Gate Source Voltage Vgs

-20V, +20V

Maximum Operating Temperature

150°C

Standards/Approvals

No

Width

1.3mm

Length

2.9mm

Height

1mm

Automotive Standard

AEC-Q101

Infineon SIPMOS Series MOSFET, 60V Maximum Drain Source Voltage, 230mA Maximum Continuous Drain Current - BSS159NH6327XTSA2


This MOSFET is a compact N-channel transistor designed for low-power switching and control tasks in automotive and industrial environments. It operates across a wide temperature span and is intended for surface-mounted circuit designs where robust voltage handling and modest current capability are required. The device suits power-management roles within constrained board space and regulated voltage domains.

Features and Benefits:


• 60V drain-source rating enables higher-voltage switching applications
• 8 Ω maximum Rds provides predictable conduction losses
• 230 mA continuous drain current supports small-load drivers
• 360 mW power dissipation limits thermal stress under load
• 1.4 nC typical gate charge allows faster gate transitions
• 20V maximum gate voltage protects gate from overdrive

Applications


• Suitable for low-current automotive control circuits
• Ideal for on-board power-management modules
• Used with sensor interfaces requiring controlled switching
• Can be used for small relay or solenoid drivers
• Suitable for surface-mount prototyping and compact designs

What thermal range can it withstand in harsh environments?


The component functions from -55 °C up to 150 °C, allowing use across extended ambient and engine-bay temperatures.

How does the package affect board assembly and layout?


The SOT-23 3-pin surface-mount package reduces required PCB area and supports automated pick-and-place assembly for compact layouts.

What channel behaviour should designers expect at idle?


It is a depletion-mode N-channel device, so designers should account for channel conduction characteristics when establishing off-state biasing.

Are there limits on mechanical mounting or pin count considerations?


The device is a 3-pin SMD part intended for standard soldering processes with standard footprint constraints.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy