Infineon HEXFET N-Channel MOSFET, 2.7 A, 60 V Enhancement, 3-Pin SOT-23
- RS Stock No.:
- 913-4048
- Mfr. Part No.:
- IRLML0060TRPBF
- Manufacturer:
- Infineon
Add 6000 more to save €36.00
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
€351.00
(exc. VAT)
€432.00
(inc. VAT)
- 66,000 unit(s) shipping from 25 November 2026
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 3000 | €0.117 | €351.00 | - |
| 6000 - 6000 | €0.111 | €333.00 | €36.00 |
| 9000 + | €0.104 | €312.00 | €117.00 |
*price indicative
- RS Stock No.:
- 913-4048
- Mfr. Part No.:
- IRLML0060TRPBF
- Manufacturer:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 2.7A | |
| Maximum Drain Source Voltage Vds | 60V | |
| Series | HEXFET | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 92mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 2.5nC | |
| Maximum Gate Source Voltage Vgs | -16V, +16V | |
| Forward Voltage Vf | 1.3V | |
| Maximum Power Dissipation Pd | 1.25W | |
| Maximum Operating Temperature | 150°C | |
| Length | 3.04mm | |
| Standards/Approvals | No | |
| Width | 1.4mm | |
| Height | 1.02mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 2.7A | ||
Maximum Drain Source Voltage Vds 60V | ||
Series HEXFET | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 92mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 2.5nC | ||
Maximum Gate Source Voltage Vgs -16V, +16V | ||
Forward Voltage Vf 1.3V | ||
Maximum Power Dissipation Pd 1.25W | ||
Maximum Operating Temperature 150°C | ||
Length 3.04mm | ||
Standards/Approvals No | ||
Width 1.4mm | ||
Height 1.02mm | ||
Automotive Standard No | ||
Infineon HEXFET Series MOSFET, 60V Maximum Drain Source Voltage, 2.7A Maximum Continuous Drain Current - IRLML0060TRPBF
Features and Benefits:
• Handles continuous drain current 2.7A for moderate loads
• Rated drain-source voltage 60V for robust voltage headroom
• Typical gate charge 2.5nC enables fast, efficient switching
• Maximum power dissipation 1.25W limits thermal stress
• Gate-source tolerance 16V permits flexible drive voltages
Applications
• Ideal for high-side or low-side switching in controllers
• Used for load switching in battery-powered systems
• Can be used for motor-driver front end in small actuators
• Useful in power-path management on dense PCBs
What thermal extremes can it tolerate during operation?
How does the device behave under limited gate drive amplitude?
What mounting considerations are necessary for effective cooling?
How does its switching suitability relate to gate charge?
Related links
- Infineon HEXFET N-Channel MOSFET 60 V Enhancement, 3-Pin SOT-23 IRLML0060TRPBF
- Infineon HEXFET N-Channel MOSFET 30 V Enhancement, 3-Pin SOT-23 IRLML2030TRPBF
- Infineon HEXFET N-Channel MOSFET 100 V Enhancement, 3-Pin SOT-23
- Infineon HEXFET N-Channel MOSFET 30 V Enhancement, 3-Pin SOT-23
- Infineon HEXFET N-Channel MOSFET 30 V Enhancement, 3-Pin SOT-23
- Infineon HEXFET N-Channel MOSFET 20 V Enhancement, 3-Pin SOT-23
- Infineon HEXFET N-Channel MOSFET 40 V Enhancement, 3-Pin SOT-23
- Infineon HEXFET N-Channel MOSFET 30 V Enhancement, 3-Pin SOT-23
