Infineon HEXFET N-Channel MOSFET, 28 A, 55 V Enhancement, 3-Pin TO-252

Get a bulk buy discount

Add 4000 more to save 5%

View bulk pricing options

Subtotal (1 reel of 2000 units)*

€396.00

(exc. VAT)

€488.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
2000 - 2000€0.198€396.00-
4000 - 4000€0.188€376.005%
6000 +€0.176€352.0011%

*price indicative

RS Stock No.:
913-4809
Mfr. Part No.:
IRLR2705TRPBF
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

28A

Maximum Drain Source Voltage Vds

55V

Series

HEXFET

Package Type

TO-252

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

65mΩ

Channel Mode

Enhancement

Forward Voltage Vf

1.3V

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

68W

Typical Gate Charge Qg @ Vgs

25nC

Maximum Gate Source Voltage Vgs

-16V, +16V

Maximum Operating Temperature

175°C

Standards/Approvals

No

Width

6.22mm

Height

2.39mm

Length

6.73mm

Automotive Standard

No

COO (Country of Origin):
CN

Infineon HEXFET Series MOSFET, 28A Maximum Continuous Drain Current, 68W Maximum Power Dissipation - IRLR2705TRPBF


This MOSFET is engineered for outstanding performance across a range of electronic applications. Leveraging modern advancements in MOSFET technology, it plays a significant role in switching applications where efficiency and dependability are essential. Its distinct features make it an excellent option for automation and electrical systems that require high current handling and robust operation.

Features & Benefits


• High continuous drain current of 28A improves performance

• Maximum voltage rating of 55V boosts switching capabilities

• Low on-resistance of 65mΩ minimises energy loss

• Operates effectively at temperatures up to +175°C

• Designed for surface mounting in a DPAK TO-252 package for efficiency

• Single enhancement mode configuration facilitates circuit design

Applications


• Suitable for power management in industrial automation

• Ideal for energy-efficient switching in power supplies

• Commonly utilised in motor control circuits

• Appropriate for use in DC-DC converters

What is the maximum power dissipation for this component?


The maximum power dissipation is 68W, allowing for efficient heat management during operation.

How does the operating temperature range affect usage?


The device operates effectively between -55°C and +175°C, making it suitable for various environmental conditions.

Is there a specific installation method recommended for this MOSFET?


The device is designed for surface mounting using techniques like soldering to ensure reliable connections.

Can this MOSFET be used in parallel with others?


Yes, it can be used in parallel configurations, but proper thermal management is essential to prevent overheating.

What type of gate drive is recommended for optimal performance?


A logic-level gate drive is recommended for efficient switching, ensuring the device operates within its specified threshold levels.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy