Infineon Single HEXFET 1 N-Channel MOSFET, 179 A, 30 V Enhancement, 3-Pin TO-252 IRFR8314TRPBF
- RS Stock No.:
- 915-5027
- Mfr. Part No.:
- IRFR8314TRPBF
- Manufacturer:
- Infineon
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 915-5027
- Mfr. Part No.:
- IRFR8314TRPBF
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Transistor Configuration | Single | |
| Series | HEXFET | |
| Number of Elements per Chip | 1 | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current (Id) | 179 A | |
| Maximum Drain Source Voltage (Vds) | 30 V | |
| Channel Mode | Enhancement | |
| Pin Count | 3 | |
| Package Type | TO-252 | |
| Forward Voltage (Vf) | 1 V | |
| Height | 2.39 mm | |
| Length | 6.73 mm | |
| Maximum Drain Source Resistance (Rds) | 3.1 mΩ | |
| Maximum Gate Source Voltage (Vgs) | 20 V, -20 V | |
| Maximum Operating Temperature | 175 °C | |
| Maximum Power Dissipation (Pd) | 125 W | |
| Minimum Operating Temperature | -55 °C | |
| Mount Type | Surface | |
| Width | 7.49 mm | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Transistor Configuration Single | ||
Series HEXFET | ||
Number of Elements per Chip 1 | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current (Id) 179 A | ||
Maximum Drain Source Voltage (Vds) 30 V | ||
Channel Mode Enhancement | ||
Pin Count 3 | ||
Package Type TO-252 | ||
Forward Voltage (Vf) 1 V | ||
Height 2.39 mm | ||
Length 6.73 mm | ||
Maximum Drain Source Resistance (Rds) 3.1 mΩ | ||
Maximum Gate Source Voltage (Vgs) 20 V, -20 V | ||
Maximum Operating Temperature 175 °C | ||
Maximum Power Dissipation (Pd) 125 W | ||
Minimum Operating Temperature -55 °C | ||
Mount Type Surface | ||
Width 7.49 mm | ||
N-Channel Power MOSFET 30V, Infineon
The Infineon range of discrete HEXFET® power MOSFETs includes N-channel devices in surface mount and leaded packages. And form factors that can address almost any board layout and thermal design challenge. Across the range Benchmark on resistance drives down conduction losses, allowing designers to deliver optimum system efficiency.
MOSFET Transistors, Infineon
Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.
Related links
- Infineon Single HEXFET 1 N-Channel MOSFET 55 V Enhancement, 3-Pin TO-220AB AUIRL3705Z
- Infineon Single HEXFET 1 N-Channel MOSFET 30 V Enhancement, 3-Pin TO-247AC IRFP3703PBF
- Infineon Single HEXFET 1 N-Channel MOSFET 150 V Enhancement, 3-Pin TO-220AB IRFB4615PBF
- Infineon Single HEXFET 1 N-Channel MOSFET 150 V Enhancement, 3-Pin TO-220AB IRF3315PBF
- Infineon Single HEXFET 1 N-Channel MOSFET 55 V Enhancement, 3-Pin TO-220FP IRLIZ34NPBF
- Infineon Single HEXFET 1 N-Channel MOSFET 75 V Enhancement, 3-Pin TO-247 IRFP7718PBF
- Infineon Single HEXFET 1 N-Channel MOSFET 40 V Enhancement, 3-Pin I2PAK IRF1404LPBF
- Infineon Single HEXFET 1 Type P-Channel MOSFET 30 V Enhancement, 8-Pin SOIC IRF7406TRPBF
