Infineon Single HEXFET 1 N-Channel MOSFET, 86 A, 55 V Enhancement, 3-Pin TO-220AB AUIRL3705Z

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
784-9215
Mfr. Part No.:
AUIRL3705Z
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

86A

Maximum Drain Source Voltage Vds

55V

Package Type

TO-220AB

Series

HEXFET

Mount Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance Rds

8mΩ

Channel Mode

Enhancement

Maximum Power Dissipation Pd

130W

Minimum Operating Temperature

-55°C

Forward Voltage Vf

1.3V

Maximum Gate Source Voltage Vgs

-16V, +16V

Maximum Operating Temperature

175°C

Transistor Configuration

Single

Width

4.83mm

Height

9.02mm

Length

10.67mm

Number of Elements per Chip

1

Automotive Standard

AEC-Q101

COO (Country of Origin):
MX

Infineon HEXFET Series MOSFET, 75A/86A Maximum Continuous Drain Current, 130W Maximum Power Dissipation - AUIRL3705Z


This MOSFET is tailored for automotive applications, ensuring solid performance in challenging environments. It incorporates Advanced processing techniques that enhance efficiency and lower on-resistance, making it Crucial for high-current systems. The comprehensive safety and thermal management features reinforce its importance in modern electronic applications.

Features & Benefits


• Maximum continuous drain current of 86A for robust usage

• Low on-resistance of up to 8mΩ for improved efficiency

• Fast switching capability, optimising overall system performance

• Reliable operation at high temperatures, up to 175°C

• Complies with automotive qualifications per AEC-Q101 standards

• High power dissipation capacity of up to 130W

Applications


• Suitable for automotive power management systems

• Utilised in electric vehicle powertrains

• Applicable in DC-DC converters within automotive electronics

• Employed in battery management systems

• Effective for motor control in machinery

What is the maximum gate-source voltage this component can handle?


It can manage a maximum gate-source voltage of ±16V, ensuring compatibility with various control circuits.

How does the high current capability benefit my application?


The continuous drain current rating of 86A enables stable operations in power-intensive applications, enhancing efficiency and reducing thermal stress.

Can this component operate efficiently at elevated temperatures?


Yes, it is designed for effective operation at temperatures up to 175°C, making it suitable for automotive environments.

Is there a risk of damage if the recommended operating conditions are exceeded?


Yes, exceeding the specified absolute maximum ratings may result in permanent device damage. It is essential to operate within the recommended limits for reliability.

How does the low Rds(on) specification affect performance?


The low Rds(on) improves energy efficiency by minimising power loss, resulting in enhanced overall system performance.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy