Infineon HEXFET N-Channel MOSFET, 60 A, 55 V Enhancement, 3-Pin TO-252 IRLR2905ZTRPBF

Get a bulk buy discount

Add 100 more to save 5%

View bulk pricing options

Subtotal (1 pack of 20 units)*

€21.50

(exc. VAT)

€26.44

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 100 unit(s) ready to ship from another location
  • Plus 280 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
20 - 80€1.075€21.50-
100 - 180€1.021€20.425%
200 - 480€0.977€19.549%
500 - 980€0.935€18.7013%
1000 +€0.567€11.3447%

*price indicative

Packaging Options:
RS Stock No.:
915-5095
Distrelec Article No.:
304-44-478
Mfr. Part No.:
IRLR2905ZTRPBF
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

60A

Maximum Drain Source Voltage Vds

55V

Series

HEXFET

Package Type

TO-252

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

13.5mΩ

Channel Mode

Enhancement

Minimum Operating Temperature

-55°C

Forward Voltage Vf

1.3V

Maximum Power Dissipation Pd

110W

Maximum Gate Source Voltage Vgs

-16V, +16V

Typical Gate Charge Qg @ Vgs

23nC

Maximum Operating Temperature

175°C

Length

6.73mm

Height

2.39mm

Standards/Approvals

No

Width

7.49mm

Automotive Standard

No

N-Channel Power MOSFET 55V, Infineon


Infineon's range of discrete HEXFET® power MOSFETs includes N-channel devices in surface mount and leaded packages and form factors that can address almost any board layout and thermal design challenge. Across the range Benchmark on resistance drives down conduction losses, allowing designers to deliver optimum system efficiency.

MOSFET Transistors, Infineon


Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy