Vishay IRL N-Channel MOSFET, 9 A, 200 V Enhancement, 3-Pin TO-220 IRL630PBF
- RS Stock No.:
- 918-9862
- Mfr. Part No.:
- IRL630PBF
- Manufacturer:
- Vishay
Add 100 more to save €2.90
View bulk pricing optionsSubtotal (1 tube of 50 units)*
€28.45
(exc. VAT)
€35.00
(inc. VAT)
- Final 50 unit(s), ready to ship from another location
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 50 - 50 | €0.569 | €28.45 | - |
| 100 - 200 | €0.54 | €27.00 | €2.90 |
| 250 + | €0.512 | €25.60 | €14.25 |
*price indicative
- RS Stock No.:
- 918-9862
- Mfr. Part No.:
- IRL630PBF
- Manufacturer:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 9A | |
| Maximum Drain Source Voltage Vds | 200V | |
| Package Type | TO-220 | |
| Series | IRL | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 400mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 40nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 74W | |
| Forward Voltage Vf | 2V | |
| Maximum Gate Source Voltage Vgs | -10V, +10V | |
| Maximum Operating Temperature | 150°C | |
| Width | 4.7mm | |
| Standards/Approvals | No | |
| Height | 9.01mm | |
| Length | 10.41mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 9A | ||
Maximum Drain Source Voltage Vds 200V | ||
Package Type TO-220 | ||
Series IRL | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 400mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 40nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 74W | ||
Forward Voltage Vf 2V | ||
Maximum Gate Source Voltage Vgs -10V, +10V | ||
Maximum Operating Temperature 150°C | ||
Width 4.7mm | ||
Standards/Approvals No | ||
Height 9.01mm | ||
Length 10.41mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
N-Channel MOSFET, 200V to 250V, Vishay Semiconductor
MOSFET Transistors, Vishay Semiconductor
Related links
- Vishay IRL N-Channel MOSFET 200 V Enhancement, 3-Pin TO-220 IRL630PBF
- Vishay IRL N-Channel MOSFET 200 V Enhancement, 3-Pin TO-263 IRL640SPBF
- Vishay IRL N-Channel MOSFET 100 V Enhancement, 3-Pin TO-220 IRL510PBF
- Vishay IRL N-Channel Power MOSFET 100 V Enhancement, 3-Pin TO-220AB IRL530PBF
- onsemi IRL N-Channel MOSFET 200 V Enhancement, 3-Pin TO-220 IRL640A
- STMicroelectronics STripFET N-Channel MOSFET 200 V Enhancement, 3-Pin TO-220
- STMicroelectronics STripFET N-Channel MOSFET 200 V Enhancement, 3-Pin TO-220 IRF630
- Vishay SiHF630S N-Channel MOSFET 200 V Enhancement, 3-Pin TO-263 SIHF630STRL-GE3
