Vishay SiHF630S N-Channel MOSFET, 9 A, 200 V Enhancement, 3-Pin TO-263 SIHF630STRL-GE3
- RS Stock No.:
- 815-2623
- Mfr. Part No.:
- SIHF630STRL-GE3
- Manufacturer:
- Vishay
Add 100 more to save 6%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€12.16
(exc. VAT)
€14.96
(inc. VAT)
- Shipping from 26 May 2028
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 90 | €1.216 | €12.16 | - |
| 100 - 240 | €1.142 | €11.42 | 6% |
| 250 - 490 | €1.033 | €10.33 | 15% |
| 500 - 990 | €0.973 | €9.73 | 19% |
| 1000 + | €0.911 | €9.11 | 25% |
*price indicative
- RS Stock No.:
- 815-2623
- Mfr. Part No.:
- SIHF630STRL-GE3
- Manufacturer:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 9A | |
| Maximum Drain Source Voltage Vds | 200V | |
| Package Type | TO-263 | |
| Series | SiHF630S | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 400mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 43nC | |
| Forward Voltage Vf | 2V | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Maximum Power Dissipation Pd | 74W | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Length | 10.67mm | |
| Standards/Approvals | No | |
| Width | 9.65mm | |
| Height | 4.83mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 9A | ||
Maximum Drain Source Voltage Vds 200V | ||
Package Type TO-263 | ||
Series SiHF630S | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 400mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 43nC | ||
Forward Voltage Vf 2V | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Maximum Power Dissipation Pd 74W | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Length 10.67mm | ||
Standards/Approvals No | ||
Width 9.65mm | ||
Height 4.83mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
N-Channel MOSFET, 200V to 250V, Vishay Semiconductor
MOSFET Transistors, Vishay Semiconductor
Related links
- Vishay SiHF630S N-Channel MOSFET 200 V Enhancement, 3-Pin TO-263 SIHF630STRL-GE3
- STMicroelectronics STripFET N-Channel MOSFET 200 V Enhancement, 3-Pin TO-220
- STMicroelectronics STripFET N-Channel MOSFET 200 V Enhancement, 3-Pin TO-220 IRF630
- onsemi QFET N-Channel MOSFET 200 V Enhancement, 3-Pin TO-252 FQD12N20LTM
- Vishay IRL N-Channel MOSFET 200 V Enhancement, 3-Pin TO-220 IRL630PBF
- STMicroelectronics SuperMESH N-Channel MOSFET 400 V Enhancement, 3-Pin TO-263 STB11NK40ZT4
- Infineon 600V CoolMOS P7 N-Channel MOSFET 600 V Enhancement, 3-Pin TO-263 IPB60R360P7ATMA1
- Vishay TrenchFET N-Channel MOSFET 60 V Enhancement, 6-Pin PowerPAK SIA4620DJ-T1-GE3
