Infineon HEXFET N-Channel MOSFET, 29 A, 55 V Enhancement, 3-Pin TO-220
- RS Stock No.:
- 919-4766
- Mfr. Part No.:
- IRFZ34NPBF
- Manufacturer:
- Infineon
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 919-4766
- Mfr. Part No.:
- IRFZ34NPBF
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 29A | |
| Maximum Drain Source Voltage Vds | 55V | |
| Series | HEXFET | |
| Package Type | TO-220 | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 40mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Forward Voltage Vf | 1.6V | |
| Maximum Power Dissipation Pd | 68W | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 34nC | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Width | 4.4mm | |
| Height | 8.77mm | |
| Length | 10.54mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 29A | ||
Maximum Drain Source Voltage Vds 55V | ||
Series HEXFET | ||
Package Type TO-220 | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 40mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Forward Voltage Vf 1.6V | ||
Maximum Power Dissipation Pd 68W | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 34nC | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Width 4.4mm | ||
Height 8.77mm | ||
Length 10.54mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Infineon HEXFET Series MOSFET, 29A Maximum Continuous Drain Current, 68W Maximum Power Dissipation - IRFZ34NPBF
This MOSFET is tailored for advanced electronic applications, particularly where high efficiency and dependability are essential. Its N-channel configuration facilitates efficient switching and modulation of electrical currents in power systems. With a maximum drain-source voltage of 55V and a continuous drain current of 29A, this component is crucial for high-performance designs in the automation and electrical sectors.
Features & Benefits
• Ultra-low on-resistance for minimal power loss
• Maximum power dissipation of 68W for robust functionality
• High-temperature tolerance of up to 175°C ensures long-term performance
• Compatible with through-hole mounting for easy integration
• Dynamic dv/dt rating allows for fast switching applications
• Enhancement mode transistor improves device efficiency
Applications
• Utilised in power supply designs for effective energy management
• Employed in motor control for accurate speed regulation
• Suitable for discrete switching in consumer electronics
• Applied in industrial automation to enhance system dependability
• Appropriate for automotive requiring high power handling
What is the maximum continuous drain current at 100°C?
At 100°C, the continuous drain current is rated at 20A, ensuring dependability in high-temperature conditions.
How does the low on-resistance benefit circuit efficiency?
A low RDS(on) decreases power losses during operation, which increases overall circuit efficiency and minimises heat generation.
Can it be used for parallel configurations?
Yes, the design accommodates easy paralleling, enhancing current handling for high-power applications.
What are the implications of the maximum gate-source voltage?
The maximum gate-source voltage of ±20V ensures safe operation and protects against damage during standard switching activities.
What is the impact of temperature on performance?
With an operating temperature range from -55°C to +175°C, it maintains operational integrity in extreme conditions, making it suitable for a variety of applications.
Related links
- Infineon HEXFET N-Channel MOSFET 55 V Enhancement, 3-Pin TO-220 IRFZ34NPBF
- Infineon HEXFET N-Channel MOSFET 55 V Enhancement, 3-Pin TO-263
- Infineon HEXFET N-Channel MOSFET 55 V Enhancement, 3-Pin TO-263 IRFZ34NSTRLPBF
- Infineon HEXFET N-Channel MOSFET 55 V Enhancement, 3-Pin TO-220
- Infineon HEXFET N-Channel MOSFET 55 V Enhancement, 3-Pin TO-220
- Infineon HEXFET N-Channel MOSFET 55 V Enhancement, 3-Pin TO-220
- Infineon HEXFET N-Channel MOSFET 55 V Enhancement, 3-Pin TO-220
- Infineon HEXFET N-Channel MOSFET 55 V Enhancement, 3-Pin TO-220
