Infineon HEXFET N-Channel MOSFET, 89 A, 55 V Enhancement, 3-Pin TO-220
- RS Stock No.:
- 919-4804
- Mfr. Part No.:
- IRL3705NPBF
- Manufacturer:
- Infineon
Add 100 more to save 9%
View bulk pricing optionsSubtotal (1 tube of 50 units)*
€80.40
(exc. VAT)
€98.90
(inc. VAT)
- 200 unit(s) ready to ship from another location
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 50 - 50 | €1.608 | €80.40 | - |
| 100 - 200 | €1.463 | €73.15 | 9% |
| 250 - 450 | €1.367 | €68.35 | 14% |
| 500 - 950 | €1.27 | €63.50 | 21% |
| 1000 + | €1.174 | €58.70 | 26% |
*price indicative
- RS Stock No.:
- 919-4804
- Mfr. Part No.:
- IRL3705NPBF
- Manufacturer:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 89A | |
| Maximum Drain Source Voltage Vds | 55V | |
| Series | HEXFET | |
| Package Type | TO-220 | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 10mΩ | |
| Channel Mode | Enhancement | |
| Forward Voltage Vf | 1.3V | |
| Maximum Gate Source Voltage Vgs | -16V, +16V | |
| Maximum Power Dissipation Pd | 170W | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 98nC | |
| Maximum Operating Temperature | 175°C | |
| Height | 9.02mm | |
| Standards/Approvals | No | |
| Width | 4.69mm | |
| Length | 10.67mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 89A | ||
Maximum Drain Source Voltage Vds 55V | ||
Series HEXFET | ||
Package Type TO-220 | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 10mΩ | ||
Channel Mode Enhancement | ||
Forward Voltage Vf 1.3V | ||
Maximum Gate Source Voltage Vgs -16V, +16V | ||
Maximum Power Dissipation Pd 170W | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 98nC | ||
Maximum Operating Temperature 175°C | ||
Height 9.02mm | ||
Standards/Approvals No | ||
Width 4.69mm | ||
Length 10.67mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Infineon HEXFET Series MOSFET, 89A Maximum Continuous Drain Current, 170W Maximum Power Dissipation - IRL3705NPBF
Features & Benefits
Applications
What is the maximum power dissipation capability?
Is it suitable for high temperatures?
What is the significance of the gate threshold voltage range?
What considerations are there for using this in a circuit?
Related links
- Infineon HEXFET N-Channel MOSFET 55 V Enhancement, 3-Pin TO-220 IRL3705NPBF
- Infineon HEXFET N-Channel MOSFET 55 V Enhancement, 3-Pin TO-220
- Infineon HEXFET N-Channel MOSFET 55 V Enhancement, 3-Pin TO-220 IRF2805PBF
- Infineon HEXFET N-Channel MOSFET 55 V Enhancement, 3-Pin TO-220
- Infineon HEXFET N-Channel MOSFET 55 V Enhancement, 3-Pin TO-220
- Infineon HEXFET N-Channel MOSFET 55 V Enhancement, 3-Pin TO-220
- Infineon HEXFET N-Channel MOSFET 55 V Enhancement, 3-Pin TO-220
- Infineon HEXFET N-Channel MOSFET 55 V Enhancement, 3-Pin TO-220
