Infineon HEXFET N-Channel MOSFET, 18 A, 200 V Enhancement, 3-Pin TO-220
- RS Stock No.:
- 919-4817
- Mfr. Part No.:
- IRF640NPBF
- Manufacturer:
- Infineon
Add 100 more to save €19.20
View bulk pricing optionsSubtotal (1 tube of 50 units)*
€45.75
(exc. VAT)
€56.25
(inc. VAT)
- 50 unit(s) shipping from 26 November 2026
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 50 - 50 | €0.915 | €45.75 | - |
| 100 - 200 | €0.723 | €36.15 | €19.20 |
| 250 - 450 | €0.677 | €33.85 | €59.50 |
| 500 - 1200 | €0.631 | €31.55 | €142.00 |
| 1250 + | €0.585 | €29.25 | €412.50 |
*price indicative
- RS Stock No.:
- 919-4817
- Mfr. Part No.:
- IRF640NPBF
- Manufacturer:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 18A | |
| Maximum Drain Source Voltage Vds | 200V | |
| Package Type | TO-220 | |
| Series | HEXFET | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 150mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | 1.3V | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Typical Gate Charge Qg @ Vgs | 67nC | |
| Maximum Power Dissipation Pd | 150W | |
| Maximum Operating Temperature | 175°C | |
| Length | 10.67mm | |
| Height | 8.77mm | |
| Width | 4.69mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 18A | ||
Maximum Drain Source Voltage Vds 200V | ||
Package Type TO-220 | ||
Series HEXFET | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 150mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf 1.3V | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Typical Gate Charge Qg @ Vgs 67nC | ||
Maximum Power Dissipation Pd 150W | ||
Maximum Operating Temperature 175°C | ||
Length 10.67mm | ||
Height 8.77mm | ||
Width 4.69mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MX
Infineon HEXFET Series MOSFET, 18A Maximum Continuous Drain Current, 150W Maximum Power Dissipation - IRF640NPBF
Features & Benefits
Applications
How does temperature affect the performance?
What is the significance of the maximum gate-source voltage?
Can this component handle sudden voltage spikes?
What is the impact of on-resistance on overall efficiency?
Is it suitable for surface mount applications?
Related links
- Infineon HEXFET N-Channel MOSFET 200 V Enhancement, 3-Pin TO-220 IRF640NPBF
- Infineon HEXFET N-Channel MOSFET 200 V Enhancement, 3-Pin TO-220 IRFB4020PBF
- Infineon HEXFET N-Channel MOSFET 200 V Enhancement, 3-Pin TO-263
- Infineon HEXFET N-Channel MOSFET 200 V Enhancement, 3-Pin TO-263 IRFS4020TRLPBF
- Infineon HEXFET N-Channel MOSFET 200 V Enhancement, 3-Pin TO-263 IRF640NSTRLPBF
- Infineon HEXFET N-Channel MOSFET 200 V Enhancement, 3-Pin TO-220
- Infineon HEXFET N-Channel MOSFET 200 V Enhancement, 3-Pin TO-220
- Infineon HEXFET N-Channel MOSFET 200 V Enhancement, 3-Pin TO-220
