Infineon HEXFET N-Channel MOSFET, 65 A, 200 V Enhancement, 3-Pin TO-220

Get a bulk buy discount

Add 100 more to save €10.00

View bulk pricing options

Subtotal (1 tube of 50 units)*

€62.45

(exc. VAT)

€76.80

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 900 unit(s) shipping from 16 June 2027
  • Plus 1,000 unit(s) shipping from 13 October 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
50 - 50€1.249€62.45-
100 - 200€1.149€57.45€10.00
250 +€1.086€54.30€40.75

*price indicative

RS Stock No.:
913-3932
Mfr. Part No.:
IRFB4227PBF
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

65A

Maximum Drain Source Voltage Vds

200V

Package Type

TO-220

Series

HEXFET

Mount Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance Rds

24mΩ

Channel Mode

Enhancement

Maximum Gate Source Voltage Vgs

-30V, +30V

Minimum Operating Temperature

-40°C

Maximum Power Dissipation Pd

330W

Forward Voltage Vf

1.3V

Typical Gate Charge Qg @ Vgs

70nC

Maximum Operating Temperature

175°C

Height

9.02mm

Length

10.66mm

Standards/Approvals

RoHS

Width

4.82mm

Automotive Standard

No

COO (Country of Origin):
CN

Infineon HEXFET Series MOSFET, 200V Maximum Drain-Source Voltage, 65A Maximum Continuous Drain Current - IRFB4227PBF


This MOSFET is a high-current N-channel enhancement device designed for power switching and control in demanding electronic systems. It operates across a wide temperature range and is supplied in a through-hole TO-220 package suitable for conventional board mounting. The device meets RoHS requirements and is intended for applications requiring substantial continuous current handling and thermal resilience.

Features and Benefits:


• 24mΩ low Rds(on) gives reduced conduction losses
• 330W power dissipation enables sustained thermal load handling
• 70nC gate charge allows Faster switching transitions
• 30V gate tolerance supports robust gate-drive margins
• -40°C to 175°C rating sustains wide operating environments

Applications


• Suitable for high-current DC motor controllers
• Ideal for switch-mode power supplies and converters
• Used with battery management and power distribution systems
• Can be used for industrial inverter stages
• Suitable for general-purpose power switching on through-hole boards

What is the device’s package and mounting style?


It is supplied in a TO-220 package and intended for through-hole mounting.

What operating temperature extremes can it withstand?


It is rated to operate from -40°C up to 175°C.

How does the device address regulatory material restrictions?


It conforms to RoHS standards limiting hazardous substances.

What is the channel type and conduction mode?


It is an N-channel device operating in enhancement mode.

What are the gate and drain voltage limits?


The gate is rated to ±30V and the drain-to-source maximum is 200V.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy