Infineon HEXFET N-Channel MOSFET, 42 A, 100 V Enhancement, 3-Pin TO-247
- RS Stock No.:
- 919-4873
- Mfr. Part No.:
- IRFP150NPBF
- Manufacturer:
- Infineon
Add 50 more to save €4.00
View bulk pricing optionsSubtotal (1 tube of 25 units)*
€40.33
(exc. VAT)
€49.60
(inc. VAT)
- 25 unit(s) shipping from 20 November 2026
- Plus 800 unit(s) shipping from 03 February 2027
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 25 - 25 | €1.613 | €40.33 | - |
| 50 - 100 | €1.533 | €38.33 | €4.00 |
| 125 - 225 | €1.468 | €36.70 | €18.13 |
| 250 - 600 | €1.404 | €35.10 | €52.25 |
| 625 + | €1.306 | €32.65 | €191.87 |
*price indicative
- RS Stock No.:
- 919-4873
- Mfr. Part No.:
- IRFP150NPBF
- Manufacturer:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 42A | |
| Maximum Drain Source Voltage Vds | 100V | |
| Series | HEXFET | |
| Package Type | TO-247 | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 36mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 160W | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Typical Gate Charge Qg @ Vgs | 110nC | |
| Forward Voltage Vf | 1.3V | |
| Maximum Operating Temperature | 175°C | |
| Length | 15.9mm | |
| Standards/Approvals | No | |
| Width | 5.3mm | |
| Height | 20.3mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 42A | ||
Maximum Drain Source Voltage Vds 100V | ||
Series HEXFET | ||
Package Type TO-247 | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 36mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 160W | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Typical Gate Charge Qg @ Vgs 110nC | ||
Forward Voltage Vf 1.3V | ||
Maximum Operating Temperature 175°C | ||
Length 15.9mm | ||
Standards/Approvals No | ||
Width 5.3mm | ||
Height 20.3mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MX
Infineon HEXFET Series MOSFET, 42A Maximum Continuous Drain Current, 160W Maximum Power Dissipation - IRFP150NPBF
Features & Benefits
Applications
Can it be used in high-temperature environments?
What is the maximum gate-source voltage it can handle?
How does the low Rds(on) benefit performance?
Is it suitable for through-hole mounting?
What considerations should be taken during installation?
Related links
- Infineon HEXFET N-Channel MOSFET 100 V Enhancement, 3-Pin TO-247 IRFP150NPBF
- Infineon HEXFET N-Channel MOSFET 100 V Enhancement, 3-Pin TO-220
- Infineon HEXFET N-Channel MOSFET 100 V Enhancement, 3-Pin TO-263 IRF1310NSTRLPBF
- Infineon HEXFET N-Channel MOSFET 100 V Enhancement, 3-Pin TO-220 IRF1310NPBF
- Infineon HEXFET N-Channel MOSFET 55 V Enhancement, 3-Pin TO-252
- Infineon HEXFET N-Channel MOSFET 55 V Enhancement, 3-Pin TO-252 IRLR2905TRLPBF
- Infineon HEXFET N-Channel MOSFET 55 V Enhancement, 3-Pin TO-252 IRLR2905TRPBF
- Infineon HEXFET N-Channel MOSFET 40 V Enhancement, 3-Pin TO-252 IRFR4104TRLPBF
