Infineon HEXFET N-Channel MOSFET, 42 A, 40 V Enhancement, 3-Pin TO-252 IRFR4104TRLPBF

Get a bulk buy discount

Add 50 more to save 4%

View bulk pricing options

Subtotal (1 pack of 10 units)*

€16.08

(exc. VAT)

€19.78

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2,740 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 40€1.608€16.08-
50 - 90€1.528€15.284%
100 - 240€1.463€14.639%
250 - 490€1.398€13.9813%
500 +€1.302€13.0219%

*price indicative

Packaging Options:
RS Stock No.:
214-9129
Mfr. Part No.:
IRFR4104TRLPBF
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

42A

Maximum Drain Source Voltage Vds

40V

Package Type

TO-252

Series

HEXFET

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

5.5mΩ

Channel Mode

Enhancement

Maximum Power Dissipation Pd

140W

Maximum Gate Source Voltage Vgs

20V

Typical Gate Charge Qg @ Vgs

59nC

Minimum Operating Temperature

-55°C

Forward Voltage Vf

1.3V

Maximum Operating Temperature

175°C

Height

6.22mm

Standards/Approvals

No

Width

2.39mm

Length

6.73mm

Automotive Standard

No

The Infineon HEXFET Power MOSFET utilizes the latest processing techniques to achieve extremely low on-resistance per silicon area. Additional features of this design are a 175°C junction operating temperature, fast switching speed and improved repetitive avalanche rating . These features combine to make this design an extremely efficient and reliable device for use in a wide variety of applications.

It comes with Advanced Process Technology

The MOSFET is Lead-Free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy