IXYS HiperFET, Polar N-Channel MOSFET, 36 A, 300 V Enhancement, 3-Pin TO-220
- RS Stock No.:
- 920-0739
- Mfr. Part No.:
- IXTP36N30P
- Manufacturer:
- IXYS
Add 100 more to save €17.30
View bulk pricing optionsSubtotal (1 tube of 50 units)*
€216.60
(exc. VAT)
€266.40
(inc. VAT)
- 300 unit(s) ready to ship from another location
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 50 - 50 | €4.332 | €216.60 | - |
| 100 - 200 | €4.159 | €207.95 | €17.30 |
| 250 + | €4.029 | €201.45 | €75.75 |
*price indicative
- RS Stock No.:
- 920-0739
- Mfr. Part No.:
- IXTP36N30P
- Manufacturer:
- IXYS
Select all | Attribute | Value |
|---|---|---|
| Brand | IXYS | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 36A | |
| Maximum Drain Source Voltage Vds | 300V | |
| Series | HiperFET, Polar | |
| Package Type | TO-220 | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 110mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 300W | |
| Forward Voltage Vf | 1.5V | |
| Typical Gate Charge Qg @ Vgs | 70nC | |
| Maximum Gate Source Voltage Vgs | -30V, +30V | |
| Maximum Operating Temperature | 150°C | |
| Width | 4.83mm | |
| Length | 10.66mm | |
| Standards/Approvals | No | |
| Height | 9.15mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand IXYS | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 36A | ||
Maximum Drain Source Voltage Vds 300V | ||
Series HiperFET, Polar | ||
Package Type TO-220 | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 110mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 300W | ||
Forward Voltage Vf 1.5V | ||
Typical Gate Charge Qg @ Vgs 70nC | ||
Maximum Gate Source Voltage Vgs -30V, +30V | ||
Maximum Operating Temperature 150°C | ||
Width 4.83mm | ||
Length 10.66mm | ||
Standards/Approvals No | ||
Height 9.15mm | ||
Automotive Standard No | ||
N-channel Power MOSFET, IXYS HiperFET™ Polar™ Series
MOSFET Transistors, IXYS
Related links
- IXYS HiperFET 36 A 3-Pin TO-220 IXTP36N30P
- IXYS HiperFET 88 A 3-Pin TO-247
- IXYS HiperFET 88 A 3-Pin TO-247 IXFH88N30P
- IXYS HiperFET 69 A 3-Pin TO-247 IXFH69N30P
- IXYS HiperFET 36 A 3-Pin TO-247
- IXYS HiperFET 36 A 3-Pin TO-247
- IXYS HiperFET 36 A 3-Pin TO-247 IXFH36N60P
- IXYS HiperFET 36 A 3-Pin TO-247 IXFH36N50P
