IXYS HiperFET, Polar N-Channel MOSFET, 69 A, 300 V Enhancement, 3-Pin TO-247 IXFH69N30P

Get a bulk buy discount

Add 10 more to save 12%

View bulk pricing options

Subtotal (1 unit)*

€13.97

(exc. VAT)

€17.18

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€13.97-
10 +€12.1712%

*price indicative

Packaging Options:
RS Stock No.:
193-543
Mfr. Part No.:
IXFH69N30P
Manufacturer:
IXYS
Find similar products by selecting one or more attributes.
Select all

Brand

IXYS

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

69A

Maximum Drain Source Voltage Vds

300V

Package Type

TO-247

Series

HiperFET, Polar

Mount Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance Rds

49mΩ

Channel Mode

Enhancement

Typical Gate Charge Qg @ Vgs

156nC

Forward Voltage Vf

1.5V

Maximum Gate Source Voltage Vgs

-20V, +20V

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

500W

Maximum Operating Temperature

150°C

Length

16.26mm

Width

5.3mm

Standards/Approvals

No

Height

21.46mm

Automotive Standard

No

N-channel Power MOSFET, IXYS HiperFET™ Polar™ Series


N-Channel Power MOSFETs with Fast Intrinsic Diode (HiPerFET™) from IXYS

MOSFET Transistors, IXYS


A wide range of Advanced discrete Power MOSFET devices from IXYS

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy