IXYS HiperFET, Polar N-Channel MOSFET, 44 A, 500 V Enhancement, 3-Pin TO-247

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
920-0785
Mfr. Part No.:
IXFH44N50P
Manufacturer:
IXYS
Find similar products by selecting one or more attributes.
Select all

Brand

IXYS

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

44A

Maximum Drain Source Voltage Vds

500V

Series

HiperFET, Polar

Package Type

TO-247

Mount Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance Rds

140mΩ

Channel Mode

Enhancement

Typical Gate Charge Qg @ Vgs

98nC

Forward Voltage Vf

1.5V

Maximum Gate Source Voltage Vgs

-30V, +30V

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

650W

Maximum Operating Temperature

150°C

Standards/Approvals

No

Width

5.3mm

Length

16.26mm

Height

21.46mm

Automotive Standard

No

N-channel Power MOSFET, IXYS HiperFET™ Polar™ Series


N-Channel Power MOSFETs with Fast Intrinsic Diode (HiPerFET™) from IXYS

MOSFET Transistors, IXYS


A wide range of advanced discrete Power MOSFET devices from IXYS

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy