STMicroelectronics MDmesh, SuperMESH N-Channel MOSFET, 8.3 A, 1 kV Enhancement, 3-Pin TO-247
- RS Stock No.:
- 920-6588
- Mfr. Part No.:
- STW11NK100Z
- Manufacturer:
- STMicroelectronics
Add 150 more to save 8%
View bulk pricing optionsSubtotal (1 tube of 30 units)*
€111.96
(exc. VAT)
€137.70
(inc. VAT)
- 90 unit(s) shipping from 20 November 2026
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 30 - 120 | €3.732 | €111.96 | - |
| 150 - 270 | €3.40 | €102.00 | 8% |
| 300 + | €3.034 | €91.02 | 18% |
*price indicative
- RS Stock No.:
- 920-6588
- Mfr. Part No.:
- STW11NK100Z
- Manufacturer:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 8.3A | |
| Maximum Drain Source Voltage Vds | 1kV | |
| Package Type | TO-247 | |
| Series | MDmesh, SuperMESH | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 1.38Ω | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | -30V, +30V | |
| Forward Voltage Vf | 1.6V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 230W | |
| Typical Gate Charge Qg @ Vgs | 113nC | |
| Maximum Operating Temperature | 150°C | |
| Length | 15.75mm | |
| Width | 5.15mm | |
| Height | 20.15mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 8.3A | ||
Maximum Drain Source Voltage Vds 1kV | ||
Package Type TO-247 | ||
Series MDmesh, SuperMESH | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 1.38Ω | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs -30V, +30V | ||
Forward Voltage Vf 1.6V | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 230W | ||
Typical Gate Charge Qg @ Vgs 113nC | ||
Maximum Operating Temperature 150°C | ||
Length 15.75mm | ||
Width 5.15mm | ||
Height 20.15mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
N-Channel MDmesh™ SuperMESH™, 700V to 1200V, STMicroelectronics
MOSFET Transistors, STMicroelectronics
Related links
- STMicroelectronics MDmesh 8.3 A 3-Pin TO-247 STW11NK100Z
- STMicroelectronics MDmesh 13 A 3-Pin TO-247 STW13NK100Z
- STMicroelectronics MDmesh 3.5 A 3-Pin TO-247 STW5NK100Z
- STMicroelectronics MDmesh 6.5 A 3-Pin TO-220
- STMicroelectronics MDmesh 1.85 A 3-Pin IPAK
- STMicroelectronics MDmesh 2.5 A 3-Pin TO-220
- STMicroelectronics MDmesh 15 A 3-Pin TO-247
- STMicroelectronics MDmesh 3.5 A 3-Pin TO-220
