STMicroelectronics MDmesh, SuperMESH N-Channel MOSFET, 400 mA, 600 V Enhancement, 4-Pin SOT-223
- RS Stock No.:
- 920-6591
- Mfr. Part No.:
- STN1HNK60
- Manufacturer:
- STMicroelectronics
Subtotal (1 reel of 4000 units)*
€1,460.00
(exc. VAT)
€1,796.00
(inc. VAT)
- Shipping from 08 January 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 4000 + | €0.365 | €1,460.00 |
*price indicative
- RS Stock No.:
- 920-6591
- Mfr. Part No.:
- STN1HNK60
- Manufacturer:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 400mA | |
| Maximum Drain Source Voltage Vds | 600V | |
| Package Type | SOT-223 | |
| Series | MDmesh, SuperMESH | |
| Mount Type | Surface | |
| Pin Count | 4 | |
| Maximum Drain Source Resistance Rds | 8.5Ω | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | -30V, +30V | |
| Typical Gate Charge Qg @ Vgs | 7nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 3.3W | |
| Forward Voltage Vf | 1.6V | |
| Maximum Operating Temperature | 150°C | |
| Height | 1.8mm | |
| Length | 6.5mm | |
| Width | 3.5mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 400mA | ||
Maximum Drain Source Voltage Vds 600V | ||
Package Type SOT-223 | ||
Series MDmesh, SuperMESH | ||
Mount Type Surface | ||
Pin Count 4 | ||
Maximum Drain Source Resistance Rds 8.5Ω | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs -30V, +30V | ||
Typical Gate Charge Qg @ Vgs 7nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 3.3W | ||
Forward Voltage Vf 1.6V | ||
Maximum Operating Temperature 150°C | ||
Height 1.8mm | ||
Length 6.5mm | ||
Width 3.5mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
N-Channel MDmesh™ SuperMESH™, 250V to 650V, STMicroelectronics
MOSFET Transistors, STMicroelectronics
Related links
- STMicroelectronics MDmesh 400 mA 4-Pin SOT-223 STN1HNK60
- STMicroelectronics MDmesh 400 mA 3-Pin TO-92 STQ1HNK60R-AP
- STMicroelectronics SuperMESH N-Channel MOSFET 600 V Enhancement, 4-Pin SOT-223 STN1NK60Z
- STMicroelectronics MDmesh 250 mA 4-Pin SOT-223 STN1NK80Z
- STMicroelectronics MDmesh 40 A 4-Pin ISOTOP STE40NC60
- Infineon SIPMOS N-Channel MOSFET 600 V Enhancement, 4-Pin SOT-223 BSP125H6327XTSA1
- STMicroelectronics MDmesh K3 600 mA 4-Pin SOT-223 STN3N45K3
- STMicroelectronics MDmesh 9 A 3-Pin TO-220
