STMicroelectronics SuperMESH N-Channel MOSFET, 300 mA, 600 V Enhancement, 4-Pin SOT-223 STN1NK60Z

Get a bulk buy discount

Add 200 more to save €62.80

View bulk pricing options

Subtotal (1 tape of 20 units)*

€16.66

(exc. VAT)

€20.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2,200 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
20 - 180€0.833€16.66-
200 - 980€0.519€10.38€62.80
1000 - 1980€0.396€7.92€437.00
2000 +€0.354€7.08€958.00

*price indicative

Packaging Options:
RS Stock No.:
151-928
Distrelec Article No.:
304-37-475
Mfr. Part No.:
STN1NK60Z
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

300mA

Maximum Drain Source Voltage Vds

600V

Package Type

SOT-223

Series

SuperMESH

Mount Type

Surface

Pin Count

4

Maximum Drain Source Resistance Rds

15Ω

Channel Mode

Enhancement

Typical Gate Charge Qg @ Vgs

4.9nC

Minimum Operating Temperature

-55°C

Maximum Gate Source Voltage Vgs

30V

Forward Voltage Vf

1.6V

Maximum Operating Temperature

150°C

Width

3.7mm

Standards/Approvals

RoHS

Length

6.7mm

Height

1.8mm

Automotive Standard

No

COO (Country of Origin):
CN
The STMicroelectronics Power MOSFET developed using Super MESH technology, achieved through optimization of well established strip based Power MESH layout. In addition to a significant reduction in on resistance, this device is designed to ensure a high level of dv/dt capability for the most demanding applications.

100% avalanche tested

Gate charge minimized

SD improved capability

Zener protected

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy