STMicroelectronics STripFET N-Channel MOSFET, 2.4 A, 100 V Enhancement, 4-Pin SOT-223
- RS Stock No.:
- 920-6642
- Mfr. Part No.:
- STN2NF10
- Manufacturer:
- STMicroelectronics
Subtotal (1 reel of 4000 units)*
€1,580.00
(exc. VAT)
€1,944.00
(inc. VAT)
- Shipping from 12 March 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 4000 + | €0.395 | €1,580.00 |
*price indicative
- RS Stock No.:
- 920-6642
- Mfr. Part No.:
- STN2NF10
- Manufacturer:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 2.4A | |
| Maximum Drain Source Voltage Vds | 100V | |
| Package Type | SOT-223 | |
| Series | STripFET | |
| Mount Type | Surface | |
| Pin Count | 4 | |
| Maximum Drain Source Resistance Rds | 260mΩ | |
| Channel Mode | Enhancement | |
| Forward Voltage Vf | 1.2V | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Typical Gate Charge Qg @ Vgs | 10nC | |
| Maximum Power Dissipation Pd | 3.3W | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Width | 3.5mm | |
| Length | 6.5mm | |
| Standards/Approvals | No | |
| Height | 1.8mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 2.4A | ||
Maximum Drain Source Voltage Vds 100V | ||
Package Type SOT-223 | ||
Series STripFET | ||
Mount Type Surface | ||
Pin Count 4 | ||
Maximum Drain Source Resistance Rds 260mΩ | ||
Channel Mode Enhancement | ||
Forward Voltage Vf 1.2V | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Typical Gate Charge Qg @ Vgs 10nC | ||
Maximum Power Dissipation Pd 3.3W | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Width 3.5mm | ||
Length 6.5mm | ||
Standards/Approvals No | ||
Height 1.8mm | ||
Automotive Standard No | ||
N-Channel STripFET™, STMicroelectronics
MOSFET Transistors, STMicroelectronics
Related links
- STMicroelectronics STripFET N-Channel MOSFET 100 V Enhancement, 4-Pin SOT-223 STN2NF10
- STMicroelectronics STripFET N-Channel MOSFET 30 V Enhancement, 4-Pin SOT-223
- STMicroelectronics STripFET N-Channel MOSFET 60 V Enhancement, 4-Pin SOT-223
- STMicroelectronics STripFET N-Channel MOSFET 30 V Enhancement, 4-Pin SOT-223 STN4NF03L
- STMicroelectronics STripFET N-Channel MOSFET 60 V Enhancement, 4-Pin SOT-223 STN3NF06L
- STMicroelectronics STripFET N-Channel MOSFET 100 V, 3 + Tab-Pin SOT-223 STN1NF10
- STMicroelectronics STripFET Type P-Channel MOSFET 60 V Enhancement, 4-Pin SOT-223 STN3P6F6
- STMicroelectronics MDmesh 400 mA 4-Pin SOT-223
