STMicroelectronics MDmesh, SuperMESH N-Channel MOSFET, 8.6 A, 700 V Enhancement, 3-Pin TO-220

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 50 units)*

€120.60

(exc. VAT)

€148.35

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 200 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
50 - 200€2.412€120.60
250 +€2.364€118.20

*price indicative

RS Stock No.:
920-8846
Mfr. Part No.:
STP10NK70ZFP
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

8.6A

Maximum Drain Source Voltage Vds

700V

Package Type

TO-220

Series

MDmesh, SuperMESH

Mount Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance Rds

850mΩ

Channel Mode

Enhancement

Maximum Power Dissipation Pd

35W

Forward Voltage Vf

1.6V

Maximum Gate Source Voltage Vgs

-30V, +30V

Typical Gate Charge Qg @ Vgs

64nC

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

Height

16.4mm

Standards/Approvals

No

Length

10.4mm

Width

4.6mm

Automotive Standard

No

N-Channel MDmesh™ SuperMESH™, 700V to 1200V, STMicroelectronics


MOSFET Transistors, STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy