STMicroelectronics MDmesh, SuperMESH N-Channel MOSFET, 6.5 A, 1 kV Enhancement, 3-Pin TO-220

Get a bulk buy discount

Add 250 more to save 2%

View bulk pricing options

Subtotal (1 tube of 50 units)*

€135.00

(exc. VAT)

€166.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
50 - 200€2.70€135.00-
250 +€2.624€131.202%

*price indicative

RS Stock No.:
920-6667
Mfr. Part No.:
STF8NK100Z
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

6.5A

Maximum Drain Source Voltage Vds

1kV

Package Type

TO-220

Series

MDmesh, SuperMESH

Mount Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance Rds

1.85Ω

Channel Mode

Enhancement

Typical Gate Charge Qg @ Vgs

102nC

Maximum Gate Source Voltage Vgs

-30V, +30V

Maximum Power Dissipation Pd

40W

Forward Voltage Vf

1.6V

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

Width

4.6mm

Standards/Approvals

No

Height

16.4mm

Length

10.4mm

Automotive Standard

No

N-Channel MDmesh™ SuperMESH™, 700V to 1200V, STMicroelectronics


MOSFET Transistors, STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy