DiodesZetex Type P-Channel MOSFET, 1.1 A, 30 V Enhancement, 3-Pin SOT-23
- RS Stock No.:
- 922-7673
- Mfr. Part No.:
- ZXM61P03FTA
- Manufacturer:
- DiodesZetex
Subtotal (1 reel of 3000 units)*
€486.00
(exc. VAT)
€597.00
(inc. VAT)
Last RS stock
- Final 21,000 unit(s), ready to ship from another location
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.162 | €486.00 |
*price indicative
- RS Stock No.:
- 922-7673
- Mfr. Part No.:
- ZXM61P03FTA
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Channel Type | Type P | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 1.1A | |
| Maximum Drain Source Voltage Vds | 30V | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 550mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 4.8nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 806mW | |
| Forward Voltage Vf | -0.95V | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Maximum Operating Temperature | 150°C | |
| Height | 1mm | |
| Length | 3.05mm | |
| Standards/Approvals | No | |
| Width | 1.4mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Channel Type Type P | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 1.1A | ||
Maximum Drain Source Voltage Vds 30V | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 550mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 4.8nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 806mW | ||
Forward Voltage Vf -0.95V | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Maximum Operating Temperature 150°C | ||
Height 1mm | ||
Length 3.05mm | ||
Standards/Approvals No | ||
Width 1.4mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
P-Channel MOSFET, 30V, Diodes Inc
MOSFET Transistors, Diodes Inc.
Related links
- DiodesZetex Type P-Channel MOSFET 30 V Enhancement, 3-Pin SOT-23 ZXM61P03FTA
- DiodesZetex ZXMP6A13F Type P-Channel MOSFET 60 V Enhancement, 3-Pin SOT-23 ZXMP6A13FTA
- DiodesZetex Type P-Channel MOSFET 200 V Enhancement, 3-Pin SOT-23
- DiodesZetex Type P-Channel MOSFET 30 V Enhancement, 3-Pin SOT-23
- DiodesZetex Type P-Channel MOSFET 60 V Enhancement, 3-Pin SOT-23
- DiodesZetex Type P-Channel MOSFET 12 V Enhancement, 3-Pin SOT-23 DMPH6250SQ-13
- DiodesZetex Type P-Channel MOSFET 20 V Enhancement, 3-Pin SOT-23 ZXM61P02FTA
- DiodesZetex Type P-Channel MOSFET 200 V Enhancement, 3-Pin SOT-23 ZVP1320FTA
