DiodesZetex Type P-Channel MOSFET, 1.6 A, 30 V Enhancement, 3-Pin SOT-23

Subtotal (1 reel of 3000 units)*

€918.00

(exc. VAT)

€1,128.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 October 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +€0.306€918.00

*price indicative

RS Stock No.:
922-7904
Mfr. Part No.:
ZXMP3A13FTA
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Channel Type

Type P

Product Type

MOSFET

Maximum Continuous Drain Current Id

1.6A

Maximum Drain Source Voltage Vds

30V

Package Type

SOT-23

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

210mΩ

Channel Mode

Enhancement

Minimum Operating Temperature

-55°C

Forward Voltage Vf

-0.95V

Maximum Power Dissipation Pd

806mW

Typical Gate Charge Qg @ Vgs

6.4nC

Maximum Gate Source Voltage Vgs

-20V, +20V

Maximum Operating Temperature

150°C

Standards/Approvals

No

Length

3.05mm

Width

1.4mm

Height

1mm

Automotive Standard

AEC-Q101

COO (Country of Origin):
CN

P-Channel MOSFET, 30V, Diodes Inc


MOSFET Transistors, Diodes Inc.


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy