DiodesZetex N-Channel MOSFET, 320 mA, 100 V Enhancement, 3-Pin E-Line
- RS Stock No.:
- 922-7932
- Mfr. Part No.:
- ZVN2110ASTZ
- Manufacturer:
- DiodesZetex
Subtotal (1 tape of 2000 units)*
€662.00
(exc. VAT)
€814.00
(inc. VAT)
Temporarily out of stock
- 2,000 unit(s) shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 2000 + | €0.331 | €662.00 |
*price indicative
- RS Stock No.:
- 922-7932
- Mfr. Part No.:
- ZVN2110ASTZ
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 320mA | |
| Maximum Drain Source Voltage Vds | 100V | |
| Package Type | E-Line | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 4Ω | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Maximum Power Dissipation Pd | 700mW | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Height | 4.01mm | |
| Width | 2.41mm | |
| Length | 4.77mm | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q200, AEC-Q100, AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 320mA | ||
Maximum Drain Source Voltage Vds 100V | ||
Package Type E-Line | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 4Ω | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Maximum Power Dissipation Pd 700mW | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Height 4.01mm | ||
Width 2.41mm | ||
Length 4.77mm | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q200, AEC-Q100, AEC-Q101 | ||
- COO (Country of Origin):
- CN
N-Channel MOSFET, 100V to 950V, Diodes Inc
MOSFET Transistors, Diodes Inc.
Related links
- DiodesZetex N-Channel MOSFET 100 V Enhancement, 3-Pin E-Line ZVN2110ASTZ
- DiodesZetex N-Channel MOSFET 100 V Enhancement, 3-Pin TO-92 ZVNL110ASTZ
- DiodesZetex N-Channel MOSFET 100 V Enhancement, 3-Pin E-Line
- DiodesZetex N-Channel MOSFET 100 V Enhancement, 3-Pin E-Line ZVN4310A
- DiodesZetex N-Channel MOSFET 60 V Enhancement, 3-Pin E-Line
- DiodesZetex N-Channel MOSFET 60 V Enhancement, 3-Pin E-Line
- DiodesZetex N-Channel MOSFET 60 V Enhancement, 3-Pin E-Line
- DiodesZetex N-Channel MOSFET 240 V Enhancement, 3-Pin E-Line
