DiodesZetex Type P-Channel MOSFET, 75 mA, 450 V Enhancement, 4-Pin SOT-223
- RS Stock No.:
- 922-7958
- Mfr. Part No.:
- ZVP0545GTA
- Manufacturer:
- DiodesZetex
Subtotal (1 reel of 1000 units)*
€425.00
(exc. VAT)
€523.00
(inc. VAT)
Temporarily out of stock
- Shipping from 27 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | €0.425 | €425.00 |
*price indicative
- RS Stock No.:
- 922-7958
- Mfr. Part No.:
- ZVP0545GTA
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | MOSFET | |
| Channel Type | Type P | |
| Maximum Continuous Drain Current Id | 75mA | |
| Maximum Drain Source Voltage Vds | 450V | |
| Package Type | SOT-223 | |
| Mount Type | Surface | |
| Pin Count | 4 | |
| Maximum Drain Source Resistance Rds | 150Ω | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 2W | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Width | 3.7mm | |
| Length | 6.7mm | |
| Height | 1.65mm | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q104, AEC-Q100, AEC-Q200, AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type MOSFET | ||
Channel Type Type P | ||
Maximum Continuous Drain Current Id 75mA | ||
Maximum Drain Source Voltage Vds 450V | ||
Package Type SOT-223 | ||
Mount Type Surface | ||
Pin Count 4 | ||
Maximum Drain Source Resistance Rds 150Ω | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 2W | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Width 3.7mm | ||
Length 6.7mm | ||
Height 1.65mm | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q104, AEC-Q100, AEC-Q200, AEC-Q101 | ||
- COO (Country of Origin):
- GB
P-Channel MOSFET, 100V to 450V, Diodes Inc
MOSFET Transistors, Diodes Inc.
Related links
- DiodesZetex Type P-Channel MOSFET 450 V Enhancement, 4-Pin SOT-223 ZVP0545GTA
- DiodesZetex DMP Type P-Channel MOSFET 450 V Enhancement, 4-Pin SOT-223 DMP45H21DHE-13
- DiodesZetex DMP Type P-Channel MOSFET 450 V Enhancement, 4-Pin SOT-223 DMP45H150DHE-13
- DiodesZetex N-Channel MOSFET 450 V Enhancement, 4-Pin SOT-223 ZVN0545GTA
- STMicroelectronics MDmesh K3 600 mA 4-Pin SOT-223 STN3N45K3
- DiodesZetex Type P-Channel MOSFET 60 V Enhancement, 4-Pin SOT-223
- DiodesZetex Type P-Channel MOSFET 60 V Enhancement, 4-Pin SOT-223 ZVP2106GTA
- DiodesZetex Type P-Channel MOSFET 40 V Enhancement, 4-Pin SOT-223
