DiodesZetex DMP Type P-Channel MOSFET, 250 mA, 450 V Enhancement, 4-Pin SOT-223 DMP45H150DHE-13
- RS Stock No.:
- 182-6919
- Mfr. Part No.:
- DMP45H150DHE-13
- Manufacturer:
- DiodesZetex
Subtotal (1 reel of 2500 units)*
€427.50
(exc. VAT)
€525.00
(inc. VAT)
- 2,500 unit(s) shipping from 06 July 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | €0.171 | €427.50 |
*price indicative
- RS Stock No.:
- 182-6919
- Mfr. Part No.:
- DMP45H150DHE-13
- Manufacturer:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Channel Type | Type P | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 250mA | |
| Maximum Drain Source Voltage Vds | 450V | |
| Package Type | SOT-223 | |
| Series | DMP | |
| Mount Type | Surface | |
| Pin Count | 4 | |
| Maximum Drain Source Resistance Rds | 150mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 59.4W | |
| Forward Voltage Vf | -1.2V | |
| Maximum Gate Source Voltage Vgs | 30V | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 1.8nC | |
| Maximum Operating Temperature | 150°C | |
| Height | 1.65mm | |
| Width | 3.55mm | |
| Length | 6.55mm | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q101, AEC-Q100, AEC-Q200 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Channel Type Type P | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 250mA | ||
Maximum Drain Source Voltage Vds 450V | ||
Package Type SOT-223 | ||
Series DMP | ||
Mount Type Surface | ||
Pin Count 4 | ||
Maximum Drain Source Resistance Rds 150mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 59.4W | ||
Forward Voltage Vf -1.2V | ||
Maximum Gate Source Voltage Vgs 30V | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 1.8nC | ||
Maximum Operating Temperature 150°C | ||
Height 1.65mm | ||
Width 3.55mm | ||
Length 6.55mm | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q101, AEC-Q100, AEC-Q200 | ||
- COO (Country of Origin):
- CN
Related links
- DiodesZetex DMP Type P-Channel MOSFET 450 V Enhancement, 4-Pin SOT-223 DMP45H150DHE-13
- DiodesZetex DMP Type P-Channel MOSFET 450 V Enhancement, 4-Pin SOT-223 DMP45H21DHE-13
- DiodesZetex Type P-Channel MOSFET 450 V Enhancement, 4-Pin SOT-223
- DiodesZetex Type P-Channel MOSFET 450 V Enhancement, 4-Pin SOT-223 ZVP0545GTA
- DiodesZetex DMP Type P-Channel MOSFET 60 V Enhancement, 4-Pin SOT-223 DMP6023LE-13
- DiodesZetex N-Channel MOSFET 450 V Enhancement, 4-Pin SOT-223 ZVN0545GTA
- STMicroelectronics MDmesh K3 600 mA 4-Pin SOT-223 STN3N45K3
- DiodesZetex DMP Type P-Channel MOSFET 30 V Enhancement, 3-Pin SOT-23
